DCNLJ Series Normally-Open Contactor Relays

Littelfuse's DC contactor relay is designed for high-current contact switching in electric control systems

Image of Littelfuse's DCNLJ Series Normally Open Contactor RelaysLittelfuse's DCNLJ series high-current high-voltage DC contactor relay is designed for high-current contact switching in electric control systems of communication power supplies and uninterruptible power supplies (UPS) as well as other industrial and vehicle applications. This normally-open relay comes in a variety of configurations to suit many application requirements. Polarized models with main contacts rated for 96 V (110 V max) and non-polarized models with main contacts rated for 48 V (60 V max) are available with a continuous current rating of 125 A, 200 A, or 250 A. Available coil options for the DCNLJ contactor relay vary depending on the model’s continuous current rating and include 12 V, 24 V, 48 V, and 60 V.

Features
  • Available with a 125 A, 200 A, or 250 A continuous current rating for high-current contact switching
  • Main contacts rated for 48 V typical (60 V max) or 96 V typical (110 V max)
  • 48 V units have non-polarized magnets and 96 V units have polarized magnets
  • Single-pole, single-throw (SPST), normally-open contact arrangement

DCNLJ Series Normally-Open Contactor Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC CONTACTOR CVP RELAYDCNLJ125NB12DC CONTACTOR CVP RELAY17 - Immediate$349.52View Details
DC CONTACTOR CVP RELAYDCNLJ125NB24DC CONTACTOR CVP RELAY17 - Immediate$338.94View Details
DC CONTACTOR CVP RELAYDCNLJ125NB60DC CONTACTOR CVP RELAY14 - Immediate$327.52View Details
DC CONTACTOR CVP RELAYDCNLJ125PD12DC CONTACTOR CVP RELAY24 - Immediate$360.68View Details
DC CONTACTOR CVP RELAYDCNLJ125PD24DC CONTACTOR CVP RELAY8 - Immediate$344.07View Details
DC CONTACTOR CVP RELAYDCNLJ125PD60DC CONTACTOR CVP RELAY26 - Immediate$374.50View Details
DC CONTACTOR CVP RELAYDCNLJ200NB24DC CONTACTOR CVP RELAY12 - Immediate$680.54View Details
DC CONTACTOR CVP RELAYDCNLJ200NB48DC CONTACTOR CVP RELAY0 - ImmediateSee Page for PricingView Details
DC CONTACTOR CVP RELAYDCNLJ200NB60DC CONTACTOR CVP RELAY12 - Immediate$427.82View Details
DC CONTACTOR CVP RELAYDCNLJ200PD24DC CONTACTOR CVP RELAY0 - ImmediateSee Page for PricingView Details
DC CONTACTOR CVP RELAYDCNLJ250NB12-01DC CONTACTOR CVP RELAY4 - Immediate$517.60View Details
DC CONTACTOR CVP RELAYDCNLJ250PD12DC CONTACTOR CVP RELAY0 - ImmediateSee Page for PricingView Details
Published: 2023-07-17