2-Pole or 3-Pole Sealed Power Distribution Box for MIDI® Fuses - MDB Series

Littelfuse’s power distribution module is designed for high-current loads and harsh conditions

Image of Littelfuse 2-Pole or 3-Pole Sealed Power Distribution Box for MIDI® Fuses – MDB SeriesLittelfuse's MDB series is an internally bussed, waterproof and dust-proof power distribution module developed for high-current loads and harsh conditions which makes it well-suited for near-the-battery applications. It can be configured with two or three MIDI fuses and mounted in exposed locations to fit any design. The MDB series fuseholder includes the cover seal and M5 thread bolts for a fuse installation. Cable seals (grommets) and fuses are sold separately.

Features
  • Waterproof
  • Dust-proof
  • Designed for high-current loads and harsh conditions
  • Can be configured with two or three MIDI fuses
  • M5 threaded bolts and cover seal are included
  • Cable seals are optional and sold separately
Applications
  • Excellent choice for near-the-battery applications

MDB Series Fuse Holder with Caps and Seals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3 WAY SEALED MIDI HLDR LOADED04980933.X3 WAY SEALED MIDI HLDR LOADED0 - Immediate$380.21View Details
2 WAY SEALED MIDI HLDR LOADED04980932.X2 WAY SEALED MIDI HLDR LOADED100 - Immediate$337.54View Details

MDB Series Fuse Holder Only

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2 WAY SEALED MIDI HLDR04980932ZXT2 WAY SEALED MIDI HLDR17 - Immediate$291.89View Details
3 WAY SEALED MIDI HLDR04980933ZXT3 WAY SEALED MIDI HLDR61 - Immediate$290.18View Details
Published: 2021-07-21