LTC7149, 60 V, 4 A Synchronous Buck for Inverting Outputs
Analog Devices' LTC7149 operates with a peak current-mode architecture that allows for fast transient response with inherent cycle-to-cycle current-limit protection
Analog Devices' LTC7149 is a high-efficiency, 60 V, 4 A synchronous monolithic step-down regulator for inverting output applications. The regulator features a single resistor programmable output voltage and high efficiency over a wide VOUT range.
The inverting regulator operates from an input voltage range of 3.4 V to 60 V and provides an adjustable output from -28 V to 0 V while delivering up to 4 A of inductor current. The switching frequency is also set with an external resistor. A user-selectable mode input is provided to allow the user to trade-off ripple noise for efficiency at light loads; burst mode operation provides the highest efficiency at light loads, while forced continuous mode provides low output ripple. The MODE / SYNC pin can also be used to synchronize the switching frequency to an external clock. Internal level-shift circuits allow the I/O pins (RUN, MODE / SYNC, and PGOOD) to be referenced to board GND.
Design Note: Inverting Regulator Takes Inputs Up to 50 V and Supports Outputs to 4 A
- Wide VIN range: 3.4 V to 60 V
- Wide VOUT range: -28 V to 0 V
- Single resistor VOUT programming
- Integrated 110 mΩ top N-channel / 50 mΩ bottom N-channel MOSFETs
- Regulated IQ: 440 μA, shutdown IQ: 15 μA
- Board GND referenced I/O pins (RUN, PGOOD, and MODE / SYNC)
- Accurate resistor programmable frequency 300 kHz to 3 MHz with ±50% frequency sync range
- 92% efficiency with 12 VIN and -5 VOUT
- ±0.8% output voltage accuracy
- Peak-current mode operation
- Burst Mode® operation, forced continuous mode
- Programmable soft-start
- Over-temperature protection
- Available in 28-lead (4 mm x 5 mm) QFN and TSSOP packages
- Industrial
- Telecom power supplies
- Distributed power systems
LTC7149, 60 V, 4 A Synchronous Buck for Inverting Outputs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC7149EFE#PBF | IC REG BUCK ADJ 4A 28TSSOP | 0 - Immediate | $111.43 | View Details |
![]() | ![]() | LTC7149IUFD#PBF | IC REG BUCK ADJ 4A 28QFN | 606 - Immediate | $121.72 | View Details |
![]() | ![]() | LTC7149IFE#PBF | IC REG BUCK ADJ 4A 28TSSOP | 78 - Immediate | $126.61 | View Details |
![]() | ![]() | LTC7149EUFD#PBF | IC REG BUCK ADJ 4A 28QFN | 0 - Immediate | $107.12 | View Details |
![]() | ![]() | LTC7149EFE#TRPBF | IC REG BUCK ADJ 4A 28TSSOP | 0 - Immediate | $68.99 | View Details |
![]() | ![]() | LTC7149EUFD#TRPBF | IC REG BUCK ADJ 4A 28QFN | 1178 - Immediate | $107.12 | View Details |
![]() | ![]() | LTC7149IFE#TRPBF | IC REG BUCK ADJ 4A 28TSSOP | 0 - Immediate | $79.15 | View Details |
![]() | ![]() | LTC7149IUFD#TRPBF | IC REG BUCK ADJ 4A 28QFN | 0 - Immediate | $75.51 | View Details |