LTC6090, 140 V, CMOS, Rail-to-Rail Output, pA Input Current Op Amp

Analog Devices' 140 V precision op amp features 3 pA bias current and 3.5 µV P-P noise for high-gain applications

Image of Analog Devices' LTC6090 Input Current Op AmpAnalog Devices' LTC6090 / LTC6090-5 are high-voltage, precision, monolithic operational amplifiers. The LTC6090 is unity-gain stable. The LTC6090-5 is stable in noise-gain configurations of five or greater. Both amplifiers feature high open-loop gain, low input-referred offset voltage and noise, pA input bias current, and are ideal for high-voltage, high-impedance buffering and / or high-gain configurations.

The amplifiers are internally protected against over-temperature conditions. A thermal warning output, TFLAG, goes active when the die temperature approaches 150°C. The output stage may be turned off with the output disable pin (OD). By tying the OD pin to the thermal warning output (TFLAG), the part will disable the output stage when it is out of the safe operating area. These pins easily interface to any logic family.

Both amplifiers may be run from a single 140 V or spit ±70 V power supplies and are capable of driving up to 200 pF of load capacitance. LTC6090 / LTC6090-5 are available in either an 8-lead SO or 16-lead TSSOP package with exposed pad for low thermal resistance.

Features
  • Supply range: ±4.75 V to ±70 V (140 V)
  • 0.1 Hz to 10 Hz noise: 3.5 µVP-P
  • Input bias current: 50 pA (max.)
  • Low offset voltage: 1.25 mV (max.)
  • Low offset drift: ±5 µV/°C (max.)
  • CMRR: 130 dB (min.)
  • Rail-to-rail output stage
  • Output sink and source: 50 mA
  • 12 MHz gain bandwidth product
  • 21 V/µs slew-rate
  • 11 nV/√Hz noise density
  • Thermal shutdown
  • Available in thermally enhanced SOIC-8E or TSSOP-16E packages
Applications
  • Automatic test equipment (ATE)
  • Piezo drivers
  • Photodiode amplifiers
  • High-voltage regulators
  • Optical networking

LTC6090 Input Current Op Amp

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT 8SOICLTC6090CS8E#PBFIC OPAMP GP 1 CIRCUIT 8SOIC0 - Immediate$68.67View Details
IC OPAMP GP 1 CIRCUIT 8SOICLTC6090CS8E-5#PBFIC OPAMP GP 1 CIRCUIT 8SOIC3363 - Immediate$68.67View Details
IC OPAMP GP 1 CIRCUIT 8SOICLTC6090IS8E#PBFIC OPAMP GP 1 CIRCUIT 8SOIC12523 - Immediate$76.65View Details
IC OPAMP GP 1 CIRCUIT 8SOICLTC6090HS8E#PBFIC OPAMP GP 1 CIRCUIT 8SOIC140 - Immediate$83.78View Details
IC OPAMP GP 1 CIRCUIT 8SOICLTC6090IS8E-5#PBFIC OPAMP GP 1 CIRCUIT 8SOIC151 - Immediate$76.65View Details
IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090IFE#PBFIC OPAMP GP 1 CIRCUIT 16TSSOP984 - Immediate$82.75View Details
IC OPAMP GP 1 CIRCUIT 8SOICLTC6090HS8E-5#PBFIC OPAMP GP 1 CIRCUIT 8SOIC1043 - Immediate$83.78View Details
IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090HFE#PBFIC OPAMP GP 1 CIRCUIT 16TSSOP113 - Immediate$89.70View Details
IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090IFE-5#PBFIC OPAMP GP 1 CIRCUIT 16TSSOP110 - Immediate$82.75View Details
IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090CFE#PBFIC OPAMP GP 1 CIRCUIT 16TSSOP112 - Immediate$74.91View Details
IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090HFE-5#PBFIC OPAMP GP 1 CIRCUIT 16TSSOP1 - Immediate$89.70View Details
Published: 2016-09-26