LTC5551 Series Down-Converting Mixer

Analog Devices' LTC5551 series 300 MHz to 3.5 GHz ultra-high-dynamic range down-converting mixer

Image of Analog Devices' LTC5551 Series Down-Converting MixerAnalog Devices announces the LTC5551, an ultra-high-dynamic range RF down-converting mixer for applications that demand the very-best in performance. The LTC5551 offers very-high linearity of 36 dBm IIP3, (input third-order intercept), and low 9.7 dB noise figure comparable to the highest IIP3 passive mixers available. Unlike passive mixers which typically have 7 dB to 9 dB of conversion loss, the LTC5551 boasts 2.4 dB of conversion gain, substantially improving receiver dynamic range. The device also has broad RF frequency range capability, operating from 300 MHz to 3.5 GHz.

Additionally, passive mixers require high LO (local oscillator) drive to reach their claimed IIP3. The LTC5551 has an integrated LO buffer requiring only 0 dBm drive level, hence, external circuitry and costs are minimized. With the elimination of a high-power LO signal in the user's receiver, it substantially reduces a potential source of undesirable radiation, thus simplifying filtering and RF shielding requirements.

LTC5551 Wideband Receiver and Mixer Conversion Gain


Features
  • 36 dBm input IIP3
  • 2.4 dB conversion gain
  • Low-noise figure: <10 dB
  • 18 dBm ultra-high-input P1 dB
  • 670 mW power consumption
  • 2.5 V to 3.6 V operation
  • 50 Ω single-ended RF and LO inputs
  • 0 dBm LO drive level
  • Low-power mode
  • -40°C to +105°C operation (TC)
  • Small-solution size
  • Enable pin
  • 16-lead (4 mm x 4 mm) QFN package

 

LTC5551 Series Down-Converting Mixer

ImageManufacturer Part NumberDescriptionNumber of MixersGainAvailable QuantityPrice
IC MIXR .3-3.5GHZ DWNCONV 16QFNLTC5551IUF#PBFIC MIXR .3-3.5GHZ DWNCONV 16QFN13.2dB605 - Immediate$139.92View Details
Published: 2014-07-09