LTC3119 Buck-Boost Converter
Analog Devices' LTC3119, 18 V, 5 A synchronous buck-boost DC/DC converter delivers 95% efficiency
Analog Devices' LTC3119 is a high-efficiency, 18 V, monolithic buck-boost converter that can deliver up to 5 A of continuous output current. Extensive feature integration and very-low-resistance internal power switches minimize the total solution footprint for even the most demanding applications. A proprietary, four-switch PWM architecture provides seamless, low-noise operation from input voltages above, equal to, or below the output voltage.
External frequency programming, as well as synchronization, using an internal PLL enable operation over a wide switching frequency range of 400 kHz to 2 MHz. The wide 2.5 V to 18 V input range is well suited for operation from unregulated power sources, including battery stacks and backup capacitors. After start-up, operation is possible with input voltages as low as 250 mV.
Other features include output short-circuit protection, thermal-overload protection, less than 3 µA shutdown current, a power-good indicator, Burst Mode® operation, and maximum power point control.
The LTC3119 is offered in thermally enhanced, 28-lead, 4 mm × 5 mm, QFN and TSSOP packages.
| Features | ||
|
|
|
| Applications | ||
|
|
LTC3119 Buck-Boost Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC3119EFE#PBF | IC REG BUCK BOOST ADJ 5A 28TSSOP | 748 - Immediate | $138.02 | View Details |
![]() | ![]() | LTC3119EUFD#PBF | IC REG BUCK BOOST ADJ 5A 28QFN | 967 - Immediate | $134.66 | View Details |
![]() | ![]() | LTC3119HFE#PBF | IC REG BUCK BOOST ADJ 5A 28TSSOP | 623 - Immediate | $149.12 | View Details |
![]() | ![]() | LTC3119IFE#PBF | IC REG BUCK BOOST ADJ 5A 28TSSOP | 159 - Immediate | $144.11 | View Details |
![]() | ![]() | LTC3119IUFD#PBF | IC REG BUCK BOOST ADJ 5A 28QFN | 7524 - Immediate | $139.80 | View Details |
![]() | ![]() | LTC3119MPFE#PBF | IC REG BUCK BOOST ADJ 5A 28TSSOP | 221 - Immediate | $342.61 | View Details |