LT8672 Rectifier Controller with Reverse Protection

Analog Devices’ controllers are designed for automotive battery protection, industrial power supplies, and portable instrumentations applications

Image of Analog Devices LT8672 Rectifier Controller with Reverse ProtectionAnalog Devices' LT8672 is an active rectifier controller for reverse input protection. This controller drives an external N-channel MOSFET to replace a power Schottky diode. Its very low quiescent current and fast transient response meet the tough requirements in automotive applications where AC input signals of up to 100 kHz are present. These signals are rectified with minimum power dissipation on the external FET, simplifying thermal management on the PCB.

With a drop of only 20 mV, the LT8672 solution eases the minimum input voltage requirement during cold crank and start-stop, allowing simpler and more efficient circuits. If the input power source fails or is shorted, a fast turn-off minimizes reverse current transients. An available shutdown mode reduces the quiescent current to 3.5 μA. An integrated auxiliary boost regulator provides the required boost voltage to turn the external FET fully on. A power good pin signals when the external FET is ready to take load current. The LT8672 was designed automotive battery protection, industrial power supplies, and portable instrumentation applications.

Image of Analog Devices LT8672 Rectifier Controller Diagram (click to enlarge) Image of Analog Devices LT8672 Rectifier Controller Graph
Features Applications
  • Reverse input protection to -40 V
  • Ultrafast transient response
  • Operating voltage range: 3 V to 42 V
  • Low 20 μA quiescent current in operation
  • Low 3.5 μA shutdown current
  • Operating temperature range: -40°C to +125°C, -40°C to +150°C
  • Package/case: 10-MSOP
  • Test and measurement
  • Automotive battery protection
  • Industrial supplies
  • Portable instrumentation

LT8672 Rectifier Controller

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
IC GATE DRVR HIGH-SIDE 10MSOPLT8672EMS#PBFIC GATE DRVR HIGH-SIDE 10MSOPSurface Mount21 - Immediate$31.31View Details
IC GATE DRVR HIGH-SIDE 10MSOPLT8672HMS#PBFIC GATE DRVR HIGH-SIDE 10MSOPSurface Mount68 - Immediate$37.94View Details
IC GATE DRVR HIGH-SIDE 10MSOPLT8672IMS#PBFIC GATE DRVR HIGH-SIDE 10MSOPSurface Mount72 - Immediate$33.31View Details
Published: 2018-02-21