LT8364 Boost/SEPIC/Inverting DC-to-DC Converter
Analog Devices' 60 V, 4 A converter for industrial, automotive, or telecom applications
Analog Devices LT8364 is a current mode DC/DC converter with a 60 V, 4 A switch operating from a 2.8 V to 60 V input. This converter has a single feedback pin architecture which is capable of boost, SEPIC, or inverting configurations. Burst Mode® operation consumes as low as 9 μA quiescent current to maintain high efficiency at very low output currents, while keeping typical output ripple below 15 mV. An external compensation pin allows optimization of loop bandwidth over a wide range of input and output voltages and programmable switching frequencies between 300 kHz and 2 MHz. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst or pulse-skip modes of operation with or without spread spectrum frequency modulation for low EMI. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. The converter is available in a thermally 12-pin DFN package or a 16-pin MSOP package. The LT8362 is perfect for industrial, automotive, or telecom applications.
- Wide input voltage range: 2.8 V to 60 V
- 4 A, 60 V power switch
- Ultra-low quiescent current and low ripple
- Burst mode operation: IQ = 9 μA
- Positive or negative output voltage programming with a single feedback pin
- Programmable frequency (300 kHz to 2 MHz)
- Spread spectrum frequency modulation for low EMI
- BIAS pin for higher efficiency
- Programmable undervoltage lockout (UVLO)
- DFN and MSOP packages
- Industrial
- Automotive
- Datacom
- Telecom
- Medical diagnostic equipment
- Portable electronics
LT8364 Boost/SEPIC/Inverting DC-to-DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8364EDE#PBF | IC REG BOOST SEPIC 4A 12DFN | 339 - Immediate | $42.50 | View Details |
![]() | ![]() | LT8364EMSE#PBF | IC REG BOOST SEPIC 4A 16MSOP | 50 - Immediate | $43.47 | View Details |
![]() | ![]() | LT8364HDE#PBF | IC REG BOOST SEPIC 4A 12DFN | 173 - Immediate | $50.15 | View Details |
![]() | ![]() | LT8364HMSE#PBF | IC REG BOOST SEPIC 4A 16MSOP | 590 - Immediate | $51.05 | View Details |
![]() | ![]() | LT8364IDE#PBF | IC REG BOOST SEPIC 4A 12DFN | 432 - Immediate | $45.40 | View Details |
![]() | ![]() | LT8364IMSE#PBF | IC REG BOOST SEPIC 4A 16MSOP | 164 - Immediate | $46.62 | View Details |