LT6657 Ultra-Stable Bandgap Voltage References

Analog Devices' LT6657 features the industry’s lowest drift bandgap voltage reference

LT6657 Ultra-Stable Bandgap Voltage ReferencesAnalog Devices' LT6657 is a precision voltage reference that combines robust operating characteristics with extremely low drift and low noise. With advanced curvature compensation, this bandgap reference achieves 1.5 ppm/°C drift with predictable temperature behavior and an initial voltage accuracy of 0.1%. It also offers 0.5 ppmP-P noise and very low temperature cycling hysteresis.

The LT6657 is a low dropout reference that can be powered from as little as 50 mV above the output voltage, up to 40 V. The buffered output supports ±10 mA of output drive with low output impedance and precise load regulation. The high-sink current capability allows operation as a negative voltage reference with the same precision as a positive reference. This part is safe under reverse battery conditions, and includes current protection when the output is short-circuited and thermal shutdown for overload conditions.

A shutdown is included to allow power reduction while enabling a quick turn-on. The LT6657 is fully specified over the temperature range of -40°C to 125°C. It is available in the 8-lead MSOP package.

Image of Analog Devices' LT6657 Ultra-Stable Bandgap Voltage References
  Image of Analog Devices' LT6657 Ultra-Stable Bandgap Voltage References
Features
  • Low drift
    • A grade: 1.5 ppm/°C max
    • B grade: 3 ppm/°C max
  • Low noise
    • 0.5 ppmP-P (0.1 Hz to 10 Hz)
    • 0.8 ppmRMS (10 Hz to 1 kHz)
  • Wide supply range to 40 V
  • Sources and sinks 10 mA min
  • Available output voltage option: 2.5 V
  • Line regulation: 0.2 ppm/V
  • Load regulation: 0.7 ppm/mA
  • Reverse supply protection
  • Reverse output protection
  • Low power shutdown: <4 μA max
  • Thermal protection
  • Can operate in shunt mode
  • Configurable as a negative reference
  • MSOP-8 package
Applications
  • High temperature industrial
  • High-resolution data acquisition systems
  • Instrumentation and process control
  • Automotive control and monitoring
  • Medical equipment
  • Shunt and negative voltage references

LT6657 Ultra-Stable Bandgap Voltage References

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC VREF SERIES 0.1% 8MSOPLT6657BHMS8-2.5#PBFIC VREF SERIES 0.1% 8MSOP904 - Immediate$64.17View Details
IC VREF SERIES 0.1% 8MSOPLT6657BHMS8-5#PBFIC VREF SERIES 0.1% 8MSOP161 - Immediate$66.10View Details
IC VREF SERIES 0.1% 8MSOPLT6657AHMS8-3#PBFIC VREF SERIES 0.1% 8MSOP95 - Immediate$104.49View Details
IC VREF SERIES 0.1% 8MSOPLT6657AHMS8-5#PBFIC VREF SERIES 0.1% 8MSOP548 - Immediate$104.49View Details
IC VREF SERIES 0.1% 8MSOPLT6657AHMS8-1.25#PBFIC VREF SERIES 0.1% 8MSOP776 - Immediate$104.49View Details
IC VREF SERIES 0.1% 8MSOPLT6657BHMS8-1.25#PBFIC VREF SERIES 0.1% 8MSOP286 - Immediate$64.17View Details
IC VREF SERIES 0.1% 8MSOPLT6657BHMS8-4.096#PBFIC VREF SERIES 0.1% 8MSOP2649 - Immediate$64.17View Details
IC VREF SERIES 0.1% 8MSOPLT6657BHMS8-3#PBFIC VREF SERIES 0.1% 8MSOP162 - Immediate$64.17View Details
IC VREF SERIES 0.1% 8MSOPLT6657AHMS8-4.096#PBFIC VREF SERIES 0.1% 8MSOP720 - Immediate$104.49View Details
IC VREF SERIES 0.1% 8MSOPLT6657AHMS8-2.5#PBFIC VREF SERIES 0.1% 8MSOP128 - Immediate$104.49View Details
Published: 2015-11-05