LT3751 High-Voltage Capacitor Chargers
Analog Devices’ LT3751 flyback controller for voltage regulation, photoflash systems, and emergency strobe applications
/ Analog Devices’™Power by Linear LT3751 is a high-input-voltage capable flyback controller. This controller is designed to rapidly charge a large capacitor to a user-adjustable high-target voltage set by the transformer turns ratio and three external resistors. Optionally, a feedback pin can be used to provide a low-noise, high-voltage regulated output.
The LT3751 has an integrated rail-to-rail MOSFET gate driver that allows for efficient operation down to 4.75 V. A low 106 mV differential current sense threshold voltage accurately limits the peak switch current. Added protection is provided via user-selectable overvoltage and undervoltage lockouts for both VCC and VTRANS. A typical application can charge a 1,000 μF capacitor to 500 V in less than one second.
The CHARGE pin is used to initiate a new charge cycle and provides ON/OFF control. The DONE pin indicates when the capacitor has reached its programmed value and the part has stopped charging. The FAULT pin indicates when the LT3751 has shut down due to either VCC or VTRANS voltage exceeding the user-programmed supply tolerances. The LT3751 was designed for high-voltage capacitor charging, photoflash systems, and emergency strobe applications.
DC1322A Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC1322A | EVAL BOARD FOR LT3751 | 18 - Immediate | $1,106.35 | View Details |
LT3751 High-Voltage Capacitor Chargers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3751EFE#PBF | IC CTRLR CAP CHRGR 20-TSSOP | 1425 - Immediate | $75.42 | View Details |
![]() | ![]() | LT3751IUFD#PBF | IC CTRLR CAP CHRGR 4.75V 20-QFN | 150 - Immediate | $79.60 | View Details |
![]() | ![]() | LT3751IFE#PBF | IC CTRLR CAP CHARGER 20-TSSOP | 0 - Immediate | $82.75 | View Details |
![]() | ![]() | LT3751EFE#TRPBF | IC CTRLR CAP CHARGER 20-TSSOP | 3901 - Immediate | $75.42 | View Details |
![]() | ![]() | LT3751EUFD#PBF | IC CAPACITOR CHRG 20-QFN | 1513 - Immediate | $72.47 | View Details |
![]() | ![]() | LT3751EUFD#TRPBF | IC CTRLR CAP CHRGR 4.75V 20-QFN | 1521 - Immediate | $72.47 | View Details |
![]() | ![]() | LT3751IFE#TRPBF | IC CTRLR CAP CHARGER 20-TSSOP | 0 - Immediate | $49.77 | View Details |
![]() | ![]() | LT3751IUFD#TRPBF | IC CTRLR CAP CHRGR 4.75V 20-QFN | 0 - Immediate | $47.75 | View Details |