Metal D-Sub Gaskets

Leader Tech’s metal D-sub gaskets are available in multiple sizes and finishes

Image of Leader Tech's Metal D-Sub Gaskets Leader Tech's metal D-sub gaskets are an excellent choice for shielding multi-pin connectors. They are available in beryllium copper for superior mechanical characteristics or in stainless steel for excellent corrosion resistance. With sizes ranging from 9- to 50-pin, Leader Tech is sure to have a gasket that fits project needs.

Characteristics
  • Eliminates any gap problem between connector and I/O surface plates
    • Compresses from 0.100" to 0.025" (2.5 mm to 0.6 mm)
  • Outside conductive surface is metalized CuNi fabric
  • 9-, 15-, 25-, 37-, and 50-pin connector gaskets available
  • High cycle
  • Shielding effectiveness: 80 dB to 115 dB
  • Frequency range: 20 MHz to 10 GHz
  • Recommended compression: 30% to 50% of gasket height

D-Sub Gaskets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COPPER BERYLLIUM D-SUB SOLID GAS09D-110-BDCOPPER BERYLLIUM D-SUB SOLID GAS0 - Immediate$781.55View Details
STAINLESS STEEL D-SUB SOLID GASK09D-100-SSSTAINLESS STEEL D-SUB SOLID GASK0 - Immediate$258.30View Details
COPPER BERYLLIUM D-SUB SLOTTED G09D-210-BDCOPPER BERYLLIUM D-SUB SLOTTED G59 - Immediate$542.82View Details
STAINLESS STEEL D-SUB SLOTTED GA09D-200-SSSTAINLESS STEEL D-SUB SLOTTED GA13 - Immediate$542.82View Details
COPPER BERYLLIUM D-SUB SOLID GAS15D-110-BDCOPPER BERYLLIUM D-SUB SOLID GAS0 - Immediate$409.90View Details
STAINLESS STEEL D-SUB SOLID GASK15D-100-SSSTAINLESS STEEL D-SUB SOLID GASK0 - Immediate$409.90View Details
COPPER BERYLLIUM D-SUB SLOTTED G15D-210-BDCOPPER BERYLLIUM D-SUB SLOTTED G14 - Immediate$598.70View Details
STAINLESS STEEL D-SUB SLOTTED GA15D-200-SSSTAINLESS STEEL D-SUB SLOTTED GA0 - Immediate$523.62View Details
D-SUB CONNECTOR SHIELD GASKETS,SG140009DSD-SUB CONNECTOR SHIELD GASKETS,5114 - Immediate$18.20View Details
D-SUB CONNECTOR SHIELD GASKETS,SG175015DSD-SUB CONNECTOR SHIELD GASKETS,1243 - Immediate$20.83View Details
D-SUB CONNECTOR SHIELD GASKETS,SG228025DSD-SUB CONNECTOR SHIELD GASKETS,269 - Immediate$43.60View Details
D-SUB CONNECTOR SHIELD GASKETS,SG293037DSD-SUB CONNECTOR SHIELD GASKETS,475 - Immediate$1,409.71View Details
D-SUB CONNECTOR SHIELD GASKETS,SG284050DSD-SUB CONNECTOR SHIELD GASKETS,576 - Immediate$1,409.71View Details
Published: 2017-06-27