Pinnacle™ 100 LTE-M/NB-IoT and Bluetooth® Modem

Ezurio's modem is ideal for battery-powered devices operating at the edge of IoT networks

Image of Ezurio's Pinnacle 100™ LTE-M/NB-IoT and Bluetooth® Modem Ezurio's Pinnacle 100 modem seamlessly incorporates a powerful Cortex®-M4F controller, full Bluetooth v5, and LTE-M/NB-IoT capabilities with full regulatory, industry, and carrier certifications. Applications can be developed directly on the M4F controller using Zephyr RTOS to cut BOM costs and power consumption. Users can take advantage of the Zephyr community, Ezurio's sample code (cellular, Bluetooth), and hardware interfaces, or use Ezurio's hosted-mode, AT command set firmware.

This innovative modem family offers complete antenna flexibility (on-device, offboard, and external antennas) to reduce complexity and simplify the overall product solution. Extremely power-conscious, the Pinnacle 100 is ideal for battery-powered devices operating at the edge of IoT networks, seamlessly bridging the cellular WAN to the Bluetooth PAN. It's never been easier to bridge wireless Bluetooth 5 sensor data to cloud services such as AWS IoT over a low-power LTE connection.

The Pinnacle 100 development kit provides a platform for rapid BLE and cellular connectivity prototyping, providing multiple options for the development of cellular IoT, Bluetooth low energy (BLE), plus near field communication (NFC) applications. The kit comes with a Pinnacle 100 modem, development board, USB cable, external power supply, BME280 BLE sensor and battery, and SIM card.

The Pinnacle 100 Development Tools come with an included Truphone SIM card and 250 MB of data free.

Click the link below to activate your SIM card with Truphone:
https://account.truphone.com/register

Features

  • LTE-M/NB-IoT radio via Sierra HL7800
    • Altair ALT1250: LTE bands 1, 2, 3, 4, 5, 8, 12, 13, 20, and 28
    • Nordic nRF52840: BT v5, coded PHY (long-range), and 2MPHY
  • Onboard Cortex-M4F microcontroller: 32-bit at 64 MHz, 256 KB RAM, 1 MB internal Flash, and 8 MB QSPI
  • Industrial temperature range: -40°C to +85°C
  • Certifications: FCC, IC CE, BT SIG plus PTCRB, GCF, and end-device certified (AT&T, Verizon, and Vodafone)
  • Flexible programming: hostless-mode via Zephyr RTOS or hosted-mode AT command set
  • Secure firmware upgrade comes pre-programmed with Ezurio's secure bootloader
  • Antenna options: unique integrated antenna variant plus external variant with u.FL connectors
Updated: 2020-06-24

Pinnacle™ 100 LTE-M/NB-IoT and Bluetooth® Modems

ImageManufacturer Part NumberDescriptionAntenna TypeAvailable QuantityPriceView Details
RF TXRX MOD BT CELLCARD EDGE453-00011RF TXRX MOD BT CELLCARD EDGEAntenna Not Included183 - Immediate$370.95View Details
RF TXRX MOD BT CELL CHIP CARD453-00010RF TXRX MOD BT CELL CHIP CARDIntegrated, Chip700 - Immediate$385.93View Details

Development Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PINNACLE 100 DVK INT ANT453-00010-K1PINNACLE 100 DVK INT ANT5 - Immediate$1,115.86View Details
PINNACLE 100 DVK EXT ANT453-00011-K1PINNACLE 100 DVK EXT ANT4 - Immediate$1,224.21View Details

Certified Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 2.4GHZ/5.5GHZ PCB TRACE001-0021RF ANT 2.4GHZ/5.5GHZ PCB TRACE8014 - Immediate$30.16View Details
RF ANT 2.4GHZ FLEXPIFA U.FL ADH001-0014RF ANT 2.4GHZ FLEXPIFA U.FL ADH39206 - Immediate$23.15View Details
RF ANT 2.4GHZ/5.5GHZ PCB TRACE001-0016RF ANT 2.4GHZ/5.5GHZ PCB TRACE7243 - Immediate$29.39View Details
REVIE FLEX LTE/CAT M1/NB-IOT ANTEFF6925A3S-15MHF1REVIE FLEX LTE/CAT M1/NB-IOT ANT4716 - Immediate$18.20View Details
RF ANT 2.4GHZ FLEXPIFA MHF4L ADH001-0022RF ANT 2.4GHZ FLEXPIFA MHF4L ADH18097 - Immediate$23.41View Details
Published: 2020-04-14