Fabric-Over-Foam Gaskets
Ezurio's gaskets are ideal for applications requiring low compression force
Ezurio's fabric-over-foam EMI gaskets offer high conductivity and shielding attenuation and are ideal for applications requiring low compression force. The fabric-over-foam profiles are available in a UL 94V0 flame-retardant version and offer high abrasion and shear resistance. Typical fabric-over-foam EMI gasket applications include shielding or grounding of computer and telecommunications equipment seams and apertures.
Ezurio provides the widest range of shapes and thicknesses to meet any design need. Depending on the shape and fabric-over-foam materials used, compression of the gasket from 30 to as high as 75 percent can be allowed, thereby accommodating the tolerances of mechanical systems. With material compatibility critical for reliability, a wide range of enclosure materials and operating environments are available. Ezurio offers the widest range of materials in the industry and can design solutions for various applications. Custom sizes and shapes can be designed to meet application requirements along with special-purpose, pressure-sensitive adhesives and other features.