BT85x Series USB HCI Modules and Adapter

Ezurio's BT85x series are Bluetooth® 4.2 Class I USB HCI modules and adapter based on Cypress' CYW20704 dual-mode chip

Image of Ezurio's BT85x Series USB HCI Modules and AdapterEzurio's BT85x series of USB HCI modules and adapter leverage the Cypress CYW20704 chipset to provide exceptionally low power consumption while maintaining outstanding range for OEMs needing both classic Bluetooth and Bluetooth low energy support. The Bluetooth v4.2 core specification reduces development time and provides enhanced throughput, security, and privacy. These are ideal for designers who need both performance and minimum size. For maximum flexibility in integration, they support a host USB interface, I2S and PCM audio interfaces, GPIO, and Cypress’ Global Coexistence Interface (GCI 2-wire). These modules provide excellent RF performance and identical footprint options for integrated antenna or an external antenna via a trace pin. The BT85x modules present a Bluetooth standard HCI interface with native support for Windows, Linux, and Android Bluetooth software stacks for operating system backed devices. The BT851 pluggable USB adapter with inbuilt Bluetooth stack simply plugs into any Windows, Android, or Linux device via external USB connection.

Features
  • Bluetooth v4.2 dual-mode (classic Bluetooth and BLE)
  • Compact footprint
  • 2-wire Cypress GCI
  • High antenna radiation gain and efficiency
  • Good interference rejection for multi-com system (GSM/WCDMA)
  • Class 1 output; 8 dBm
  • USB, I2S, and PCM
  • Industrial temperature range
  • 512 k EEPROM support
  • Bluetooth controller subsystem
  • FCC, IC, CE, RCM, and Giteki approvals
Applications
  • Medical devices
  • ePOS terminals
  • Barcode scanners
  • Industrial cable replacement
  • IoT platforms automotive diagnostic equipment
  • Personal digital assistants (PDAs)

BT85x Series USB HCI Modules and Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF BLUETOOTH V5.0 USB 2.4GHZBT851RF BLUETOOTH V5.0 USB 2.4GHZ429 - Immediate$109.82View Details
RF TXRX MOD BLUETOOTH CHIP SMDBT850-SARF TXRX MOD BLUETOOTH CHIP SMD488 - Immediate$63.40View Details
RF TXRX MOD BT CAST SMDBT850-STRF TXRX MOD BT CAST SMD609 - Immediate$63.40View Details
RF TXRX MOD BLUETOOTH CHIP SMDBT850-SA-T/RRF TXRX MOD BLUETOOTH CHIP SMD5646 - Immediate$77.55View Details
RF TXRX MOD BT CAST SMDBT850-ST-T/RRF TXRX MOD BT CAST SMD0 - Immediate$77.55View Details

Development Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DEVELOPMENT KIT FOR BT850SA MODUDVK-BT850-SADEVELOPMENT KIT FOR BT850SA MODU10 - Immediate$507.91View Details
DEVELOPMENT KIT FOR BT850ST MODUDVK-BT850-STDEVELOPMENT KIT FOR BT850ST MODU12 - Immediate$507.91View Details
Published: 2018-03-23