BL653 Series (Nordic nRF52833) – Bluetooth® + 802.15.4 + NFC
Ezurio's BL653 series longer range Bluetooth Low Energy (BLE) enabling next-generation industrial IoT
Ezurio's BL653 series enables industrial OEMs to robustly implement longer range BLE applications in the harshest operating environments. This series of secure, low power, microcontroller modules with multi wireless capabilities is the future of wireless Industrial Internet of Things (IIoT) connectivity..
Powered by Nordic’s nRF52833 silicon, the small form factor BL653 modules and DVKs provide for a secure, robust BLE and Cortex®-M4F CPU for any OEM’s product design. The BL653 provides users with maximum development flexibility with programming options for the Nordic SDK or Zephyr RTOS, a simple, intuitive AT command set, as well as Ezurio’s smartBASIC environment.
The BL653 series brings out all nRF52833 hardware features and capabilities including USB access, up to +8 dBm transmit power up to 5.5 V supply considerations, and NFC tag (Types 2/4) implementation. Complete regulatory certifications enable faster time to market and reduced development risk completes Ezurio’s simplification of a user's next Bluetooth design.
- Bluetooth v5.1 BLE plus NFC
- Bluetooth v5.2 capable
- 802.15.4 radio (non-certified - Thread and Zigbee® via Nordic SDK or Thread via Zephyr)
- Widest range of configurable interfaces: UART, I2C, SPI, ADC, GPIO, PWM, FREQ, USB, PDM, and NFC
- Extended industrial temperature rating (-40°C to +105°C)
- Ultra-small footprint (15 mm x 10 mm x 2.2 mm)
- BLE peripheral/central roles supported
- 2 Mbps and LE long range: support for 2 Mbps, 1 Mbps, and 125 kps coded
- Bluetooth 5.1 - direction finding - AoA and AoD
- Hostless operation - internal MCU reduces BOM
- Powerful core Cortex-M4F (512 kB Flash, 128 k RAM)
- Built on years of experience with Nordic (BL600 and BL652 series)
- Fully featured development kit everything needed to start BLE development
- Application design choice: leverage Ezurio’s smartBASIC, simple AT command set, Zephyr RTOS, or utilize Nordic SDK directly
- Nordic nRF52833 - 7 x 7 QFN with 42 GPIOs utilized
- Mechanically same form factor as BL654 series
BL653 Series Bluetooth®
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00039R | RF TXRX MOD 802.15.4 BT CHIP SMD | 0 - Immediate | $65.65 | View Details |
![]() | ![]() | 453-00041R | RF TXRX MODULE BT TRACE PIN SMD | 2742 - Immediate | $65.65 | View Details |
![]() | ![]() | 453-00039C | RF TXRX MOD 802.15.4 BT CHIP SMD | 0 - Immediate | $55.23 | View Details |
![]() | ![]() | 453-00041C | RF TXRX MOD BT IPEX MHF4 SMD | 628 - Immediate | $55.23 | View Details |
![]() | ![]() | 453-00059R | RF TXRX MOD 802.15.4 BT CHIP SMD | 0 - Immediate | $65.65 | View Details |
![]() | ![]() | 453-00060R | RF TXRX MOD BT TRACE SMD | 3756 - Immediate | $65.65 | View Details |
Development Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00039-K1 | EVAL BOARD BL653 PCB TRACE | 12 - Immediate | $545.20 | View Details |
![]() | ![]() | 453-00041-K1 | EVAL BOARD BL653 TRACE PIN | 26 - Immediate | $545.20 | View Details |