WPUSBAX-05M Waterproof Panel Mount USB Cable

L-com's WPUSBAX-05M is an IP67-rated and panel-mountable USB Type-A cable waterproof to 0.5 m

Image of L-Com's WPUSBAX-05M Waterproof Panel Mount USB Cable L-com's waterproof panel-mount USB cable allows customers to upgrade their USB interconnect systems. With a waterproof panel mountable female Type-A connector and a standard male Type-A connector, this cable is designed to withstand harsh environments and prevent costly repairs that may arise from exposure to contaminants such as water and dust.

Featuring threaded couplings and O-ring seals, this cable is IP67-rated and can protect against water and dust. The 30 microinch gold contact plating ensures reliable connections with repeated mating cycles. The rugged molded backshells provide durability, making this cable a reliable option for users’ USB interconnect system needs.

Available in standard lengths of 0.3 m, 0.5 m, 1 m, 2 m, 3 m, and 5 m, this waterproof panel-mount USB cable is revision 2.0 compliant and suitable for a wide range of applications, including industrial automation, process engineering, test and measurement, and data acquisition. To maintain the IP67 rating, mating waterproof male cable assemblies and covers are available. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal the unused female side.

Features
  • Waterproof panel-mount USB-A female to standard USB-A male connectors
  • IP67-rated with threaded couplings and O-ring seals
  • 30 microinch gold contact plating for reliable connections
  • Rugged molded backshells for durability
  • Available in standard lengths of 0.3 m, 0.5 m, 1 m, 2 m, 3 m, and 5 m
  • Suitable for industrial automation, process engineering, test and measurement, and data acquisition applications
Applications
  • Industrial automation
  • Process engineering
  • Test and measurement
  • Data acquisition
  • Marine industry
  • Automotive industry
  • Medical equipment
  • Aerospace industry

WPUSBAX-05M Waterproof Panel Mount USB Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WATER PROOF USB A FEMALE TO USBWPUSBAX-05MWATER PROOF USB A FEMALE TO USB278 - Immediate
2864 - Factory Stock
$368.44View Details

Related Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB A PLUG COVERCVRUSB-AUSB A PLUG COVER444 - Immediate
867 - Factory Stock
$10.87View Details
WATERPROOF CAP USB + 1394WPCVR-USB-1394WATERPROOF CAP USB + 1394365 - Immediate
9326 - Factory Stock
$95.74View Details
CBL USB PREM TYPE A M/F 0.5MCSMUAX-05MCBL USB PREM TYPE A M/F 0.5M33 - Immediate
18774 - Factory Stock
$120.88View Details
Published: 2023-12-29