Giga-Trim® Trimmer Capacitors

Knowles Johanson's Giga-Trim trimmer capacitors provide a straightforward technique for fine RF and microwave circuits

Image of Knowles Johanson Manufacturing's Giga-Trim® Trimmer Capacitors Knowles Johanson Manufacturing's Giga-Trims are tiny trimmer capacitors that provide a straightforward technique for fine RF and microwave circuits by eliminating time-consuming methods of abrasive trimming, cut and try adjustment techniques, and interchange of fixed capacitors.

The design evolved from the need for a virtually indestructible miniature trimmer with superior electrical characteristics. Giga-Trim capacitors withstand the rigors of soldering heat, excessive tuning, and rough handling. As a result of the excellent dielectric and insulation properties of the sapphire housing, high breakdown voltage is achieved. Incorporating the patented self-locking constant torque drive mechanism which eliminates the need for external bushing slots, the new Giga-Trim offers many improvements: a fixed length, increased Q, essentially zero tuning noise, and reduced susceptibility to solder flux intrusion during installation.

Characteristics
  • Working voltage: 500 VDC (1000 VDC test)
  • Long rotational life
  • Insulation resistance: >106 MΩ
  • Temperature range: -65°C to +125°C
  • RoHS compliant
Applications
  • RF amplifier
  • Impedance matching
  • Crystal trimming
  • Interstage coupling
  • Filter tuning

Resources

Giga-Trim® Trimmer Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP TRIMMER27273LCAP TRIMMER18 - Immediate$178.30View Details
CAP TRIMMER 0.6-4.5PF 500V SMD27273CAP TRIMMER 0.6-4.5PF 500V SMD2347 - Immediate$254.31View Details
CAP TRIMMER 0.3-1.2PF 500V SMD27263-2R2CAP TRIMMER 0.3-1.2PF 500V SMD1686 - Immediate$161.71View Details
CAP TRIMMER 0.6-4.5PF 500V SMD27273-3R5CAP TRIMMER 0.6-4.5PF 500V SMD1574 - Immediate$172.13View Details
CAP TRIMMER27271-3-009CAP TRIMMER0 - Immediate$312.63View Details
Published: 2018-09-04