Slide Drive™, Tip-Ident® Drivers

Klein Tools' Slide Drive, Tip-Ident drivers are available in both a 2-in-1 hex head driver and an 8-in-1 slide driver

Image of Klein Tools' Slide Drive™, Tip-Ident® drivers Klein Tools offers their Slide Drive, Tip-Ident drivers with a unique, patented tip that slides back and forth from 1/4" to 5/16". A simple twist of the thumb nut locks in the tip setting. These are available in a 1.5" (stubby) and 6" (extended reach) 2-in-1 hex head nut driver and an 8-in-1 screwdriver/nut driver combo.

The 2-in-1 Hex Head Drivers Feature:
  • Unique, patented tip switches from 1/4 inch size to 5/16 inch size
  • Magnetic regardless of which driver is selected
  • Twist the thumb nut to lock tip setting
  • Cushion-grip handle for added torque and comfort
  • U.S. patent 7,654,175 B2
The 8-in-1 Slide Driver Features:
  • Unique, patented head slides back and forth to switch from 1/4 inch to 5/16 inch magnetic hex-head screwdriver
  • Thumb nut locks tip setting
  • Magnetic hex head
  • Features a specialty bit for installation/removal of common TR-4 Schrader® valves
  • Includes 1/4 inch and 3/8 inch hollow nut drivers, as well as #2 Phillips, 1/8 inch (3 mm), and 1/4 inch (6 mm) slotted screwdriver tips
  • Cushion-grip handle for greater torque and comfort
  • U.S. patent 7,654,175 B2

Videos

Slide Drive, Tip-Ident Drivers

ImageManufacturer Part NumberDescriptionTip TypeSizeLength - OverallAvailable QuantityPriceView Details
NUT DRIVER HEX SOCKET 2-IN-165129NUT DRIVER HEX SOCKET 2-IN-1Hex Socket1/4", 5/16"10.25" (260.4mm)1 - Immediate$180.49View Details
NUT DRIVER HEX SOCKET 2-IN-165131NUT DRIVER HEX SOCKET 2-IN-1Hex Socket1/4", 5/16"3.36" (85.3mm)2 - Immediate$150.08View Details
NUT/SCREWDR SET ASSORTED 8-IN-132596NUT/SCREWDR SET ASSORTED 8-IN-1Hex Socket, Phillips, Schrader® Valve, Core Removal, SlottedAdapter, Bits, Bit Holder, Handle0.5 lb (226.8 g)4 - Immediate$229.74View Details
Published: 2017-07-24