MM450 Slim Auto-Ranging Digital Multimeter

Klein Tools’ multimeter with true root mean square (TRMS) technology is designed to measure voltage, current, and resistance with ease

Image of Klein Tools' MM450 Slim Auto-Ranging Digital MultimeterKlein Tools’ MM450 slim auto-ranging digital multimeter features a high visibility reverse contrast display with an optical sensor for automatically optimized viewing in dark or bright ambient light. It measures AC/DC voltage or current, resistance, temperature, capacitance, frequency, duty-cycle, and test diodes and continuity.

The MM450’s slim profile makes it about the size of a cell phone so it conveniently fits in most pockets. It features the same quality leads users have come to expect from the Digital Multimeter line at Klein Tools. Years of field research and extensive input from electricians across America inspired the development of meters and electrical testers loaded with innovative, time-saving features.

Features
  • Multimeter with automatic ranging TRMS technology for increased accuracy
  • Measures up to 600 V AC/DC voltage, 10 A AC/DC current, and 50 MΩ resistance, continuity, temperature, capacitance, frequency, duty-cycle, and test diodes
  • High visibility, reverse contrast display with automatic backlight adjustment
  • Lead-alert protection with LEDs for test lead placement
  • Slim profile allows the multimeter to conveniently fit in most pockets
  • Low battery indicator and an easily accessible battery and fuse compartment
  • Durable meter built to withstand a 6.6 ft (2 m) drop
  • Includes carrying pouch, safety-rated CAT III 1,000 V/CAT IV 600 V test leads, thermocouple with adapter, and 2 x AAA batteries
  • CAT III 600 V safety rating
Applications
  • For use in basic and controlled electromagnetic environments such as residential, business, and light-industrial locations

MM450 Slim Auto-Ranging Digital Multimeter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SLIM DIGITAL MULTIMETER, TRMSMM450SLIM DIGITAL MULTIMETER, TRMS16 - Immediate$551.63View Details
Published: 2022-09-02