8-in-1 Insulated Precision Screwdriver Set with Case
Klein Tools 8-in-1 multi-bit screwdrivers provide multiple driver bits in one convenient tool
Klein Tools' insulated flip blade screwdriver is designed for precision work and features four interchangeable blades in eight sizes for ultimate convenience. A sliding collar auto-eject mechanism allows users to flip the blade and change out sizes seamlessly. The screwdriver set is made of the highest quality tempered steel, carefully heat-treated for maximum strength and precision milled to fit screw fasteners. The rotating cap and Klein's exclusive Cushion-Grip™ handle offer outstanding comfort and control. The thick, bright orange outer coating is flame and impact-resistant to protect from electric shock. When the blade and handle are combined, this screwdriver meets ASTM F1505-16 and IEC 60900 standards for insulated tools.
Features
- Precision insulated screwdriver set with 1000 V rated insulation featuring flip blades
- Includes #00 and #0 Phillips, 3/32 inch and 1/8 inch slotted, and T7H, T8H, T10H, and T15H tamperproof TORX® tips
- When combined, handle and blade have a 1000 V insulated rating and meet or exceed ASTM F1505-16 and IEC 60900
- Interchangeable blade locks securely into handle and allows for quick, easy changeouts
- Cushion-Grip™ handle for greater torque and comfort, spin cap for increased control
- Layer of orange impact and flame-resistant insulation protects from energized sources
- Heat-treated precision machined tips for greater strength
8-in-1 Insulated Precision Screwdriver Set with Case
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 32584INSR | 8-IN-1 INSULATED SCREWDRIVER SET | 7 - Immediate | $255.74 | View Details |