Tri-Dome Lens RGB SMD LED
Kingbright's three-dome lens in a single SMD package design lets users control each color individually
Kingbright’s Tri-Dome lens RGB SMD LED package features unique characteristics with three dome lenses in one SMD package. The dome lens constructs a narrow viewing angle to produce higher intensity output than flat-top SMD LED packages. Each color diode is directly under the dome lens for best performances and each color can be controlled individually. The dome lens feature is perfect for pairing with a light pipe or light guide to avoid possible light bleeding issues. The RGB is also accessible for color blending to create innumerable visible spectrums to meet users' next design aspirations.
- 3.5 mm x 3.5 mm SMD LED with 1.25 mm thickness
- Narrow viewing angle ~ 50° each color
- Higher intensity output
- Each color can be independently controlled
- Backlights
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Tri-Dome Lens RGB SMD LED
| Image | Manufacturer Part Number | Description | Color | Configuration | Lens Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APTFD3535VBDSEJ3ZGGC | LED RGB CLEAR 1414 SMD | Red, Green, Blue (RGB) | Independent | Colorless | 26 - Immediate | $17.37 | View Details |