IXOLAR™ High-Efficiency 25% SolarMD Modules

ANYSOLAR SolarMD modules are ideal for charging many types of battery-powered or green electricity products

Image of IXYS' IXOLAR™ High Efficiency SolarMD ModulesANYSOLAR IXOLAR SolarMD products, made of high-efficiency monocrystalline solar cells with a power conversion as high as 25%, are ideal for charging many types of battery-powered off the grid products. Solar MD is named after the module concept of multiple dies in one package. The module is fully encapsulated with polycarbonate (PC) film to protect it from the environmental elements associated with outdoor type of applications. The SolarMD can be soldered with low-temperature silver paste and oven cured, or it can be manually soldered.

The wide range of applications include remote sensors, battery-powered lights, wireless self-powered security devices and systems, and handheld consumer products such as flashlights, mobile phones, cameras, PDAs, MP3 players, and more. They are also suitable for industrial applications, portable instrumentation, portable high-efficiency tools, portable medical devices, automotive toll transponders, portable radios, and for charging emergency back-up batteries.

Features
  • High efficiency 25% power conversion
  • Manually solderable
  • Film laminated encapsulation
  • Operating temperature up to 100°C
  • No degradation of power output
  • No loss of frequency response

IXOLAR™ High-Efficiency SolarMD Modules

ImageManufacturer Part NumberDescriptionCurrent @ PmppVoltage @ PmppCurrent - Short Circuit (Isc)Available QuantityPriceView Details
MONOCRYSTL SOLAR CELL 98MW 2.76VSM111K04LMONOCRYSTL SOLAR CELL 98MW 2.76V43.9 mA2.23 V46.7 mA720 - Immediate$33.89View Details
MONOCRYST SOLAR CELL 913MW 5.53VSM531K08LMONOCRYST SOLAR CELL 913MW 5.53V205 mA4.46 V218 mA0 - ImmediateSee Page for PricingView Details
MONOCRYS SOLAR CELL 1.141W 6.91VSM531K10LMONOCRYS SOLAR CELL 1.141W 6.91V205 mA5.58 V218 mA0 - ImmediateSee Page for PricingView Details
MONOCRYST SOLAR CELL 184MW 6.22VSM940K09LMONOCRYST SOLAR CELL 184MW 6.22V36.6 mA5.02 V39 mA314 - Immediate$48.68View Details
MONOCRYST SOLAR CELL 220MW 6.22VSM111K09LMONOCRYST SOLAR CELL 220MW 6.22V43.9 mA5.02 V46.7 mA551 - Immediate$59.61View Details
Updated: 2020-10-09
Published: 2019-09-16