GigaMOS™ Power MOSFETs
IXYS Corporation/Littelfuse's GigaMOS Power MOSFETs for high-power switching applications
IXYS Corporation/Littelfuse's family of 170 V to 300 V GigaMOS Power MOSFETs offer high current capabilities of up to 260 amperes. Available in compact housing packages, these power MOSFETs give design engineers the capability to control more power within a smaller footprint. They also provide designers with the ability to reduce or eliminate multiple paralleled lower current rated MOSFET devices in high power switching applications. The resulting effect is a reduction in part count as well as the number of required drive components, improving over-all system reliability and cost. These power MOSFETs are optimized for superior switching performance in a broad range of high power switching applications.
- High current capability (up to 260 A)
- Low Rds(on) and gate charge (Qg)
- Incorporates IXYS HiPerFET™ technology for fast power switching performance
- Avalanche capabilities
- Eliminates multiple paralleled lower current rated MOSFETs devices
- Improves overall system reliability and cost
- Capability to switch more power within a smaller footprint
- High-speed power switching applications
- DC to DC converters
- Battery chargers
- Switch/resonant mode power supplies
- DC choppers
- AC motor drives
- Uninterruptible power supplies
GigaMOS Power MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | IXFK170N20T | MOSFET N-CH 200V 170A TO264AA | 0 - Immediate | $104.29 | View Details |
![]() | ![]() | IXFK230N20T | MOSFET N-CH 200V 230A TO264AA | 744 - Immediate | $171.62 | View Details |
![]() | ![]() | IXFX230N20T | MOSFET N-CH 200V 230A PLUS247-3 | 771 - Immediate | $169.62 | View Details |
![]() | ![]() | IXFN230N20T | MOSFET N-CH 200V 220A SOT227B | 0 - Immediate | $243.76 | View Details |
![]() | ![]() | IXFN180N25T | MOSFET N-CH 250V 168A SOT227B | 50 - Immediate | $193.67 | View Details |
![]() | ![]() | IXFK180N25T | MOSFET N-CH 250V 180A TO264AA | 939 - Immediate | $129.76 | View Details |
![]() | ![]() | IXFX180N25T | MOSFET N-CH 250V 180A PLUS247-3 | 245 - Immediate | $128.73 | View Details |
![]() | ![]() | IXFX120N30T | MOSFET N-CH 300V 120A PLUS247-3 | 0 - Immediate | $54.81 | View Details |
![]() | ![]() | IXFK160N30T | MOSFET N-CH 300V 160A TO264AA | 4550 - Immediate | $129.76 | View Details |
![]() | ![]() | IXFX160N30T | MOSFET N-CH 300V 160A PLUS247-3 | 9 - Immediate | $128.73 | View Details |