ICM-42688-P MEMS MotionTracking™ Device
TDK InvenSense's ICM-42688-P 6-axis MEMS motion tracking device supports highly accurate external clock input
TDK InvenSense's ICM-42688-P is a 6-axis MEMS MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. It has a configurable host interface that supports I3CSM, I2C, and SPI serial communication, features a 2 kB FIFO, and two programmable interrupts with ultra-low-power wake-on-motion support to minimize system power consumption. ICM-42688-P supports highly accurate external clock input that helps to reduce system-level sensitivity error, improve orientation measurement from gyroscope data, reduce ODR sensitivity to temperature, and device to device variation. The device includes an industry first 20-bits data format support in FIFO for high-data resolution. This FIFO format encapsulates 19-bits of gyroscope data and 18-bits of accelerometer data.
- Gyroscope noise: 2.8 Mdps/√Hz and accelerometer noise: 70 µg/√Hz
- Low-noise mode 6-axis current consumption of 0.88 mA
- User-selectable gyro full-scale range (dps): ±15.6/±31.2/±62.5/±125/±250/±500/±1000/±2000
- User-selectable accelerometer full-scale range (g): ±2/±4/±8/±16
- User-programmable digital filters for gyro, accel, and temp sensor
- APEX motion functions:
- Pedometer, tilt detection, tap detection
- Wake on motion, raise to wake/sleep, significant motion detection
- Host interface: 12.5 MHz I3C, 1 MHz I2C, 24 MHz SPI
- AR/VR controllers
- Head-mounted displays
- Wearables
- Sports
- Robotics
- IoT applications
ICM-42688-P MEMS MotionTracking™ Device
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ICM-42688-P | MOTION SENSOR | 0 - Immediate | $31.13 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-42688-P | EVAL BOARD FOR ICM-42688-P | 19 - Immediate | $806.57 | View Details |