ISL95338 Bidirectional Buck-Boost Voltage Regulator

Renesas offers the ISL95338 bidirectional buck-boost voltage regulator with advanced R3™ technology

Image of Renesas'  ISL95338 Bidirectional Buck-Boost Voltage RegulatorRenesas' ISL95338 is a bidirectional, buck-boost voltage regulator, which provides buck-boost voltage regulation and protection features. Renesas' advanced R3™ technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions.

The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, etc.) and safely converts it to a regulated voltage up to 24 V. The ISL95338 can also convert a wide range DC power source connected at its output (system side) to a regulated voltage to its input (ADP side). This bidirectional buck-boost regulation feature makes its application very flexible.

The ISL95338 includes various system operation functionalities such as Forward mode enable, Reverse mode enable, programmable soft-start time, adjustable VOUT, in both forward and reverse directions. The protection functionalities include OCP, OVP, UVP, and OTP.

The ISL95338 has serial communication via SMBus/I2C which allows programming of many critical parameters to deliver a customized solution. These programming parameters include, but are not limited to: output current limit, input current limit, and output voltage setting.

Features
  • Bidirectional buck, boost, and buck-boost operation
  • Input voltage range 3.8 V to 24 V (no dead zone)
  • Output voltage up to 20 V
  • Up to 1 MHz switching frequency
  • Programmable soft-start time
  • LDO output for VDD and VDDP
  • System status alert function

Applications

  • Tablets, Ultrabooks, power banks, mobile devices, and USB-C
  • Active switching for negative voltage transitions
  • Bypass mode in both directions
  • Forward mode enable, reverse mode enable
  • OCP, OVP, UVP, and OTP protection
  • SMBus and auto-increment I2C compatible
  • Pb-free (RoHS compliant)
  • 32 Ld 4 x 4 TQFN package

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ISL95338ISL95338EVAL1ZEVAL BOARD FOR ISL9533815 - Immediate$1,145.18View Details

ISL95338 Bidirectional Buck-Boost Voltage Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK BOOST ADJ 32QFNISL95338HRTZ-T7AIC REG BUCK BOOST ADJ 32QFN1737 - Immediate$58.06View Details
Published: 2017-10-10