24 V Flexible LED Strips

Inspired LED flexible LED strips offer custom 24 V LED linear lighting solutions

Image of Inspired LED's 24 V Flexible LED StripsInspired LED’s 24 V flexible LED strips are the perfect linear LED lighting solution for any project. Available in a variety of color options and featuring extremely low profile, these LED flexible strips can be mounted to almost any surface in minutes. Flexible LED strips can be soldered to directly or used with Inspired LED solderless connectors. They come in 12 M lengths but can be easily cut to length desired. Inspired LED flexible strips are powered at 50%, allowing them a lifespan over 100,000 running hours. Lumen rating depends on brightness of flexible strip purchased and color temperature (varies from 240 lumens per foot to 725 lumens per foot). All 24 V flexible strips are 120 LED / M.

Features
  • 2700 K and 4100 K color temperatures
  • 80 CRI
  • Strips can be cut every six LEDs
  • Adhesive backing allows for easy mounting
  • Minimal heat production; no IR or UV output
  • Dimmable
  • Rated for 100,000 hours
  • Listed: CSA C22.2 No. 250.0-08 / ANSI / UL Standard 1598, 8750
Applications
  • Custom LED lighting projects
  • Server rack lighting
  • Backlighting
  • Home lighting
  • Custom LED fixtures
  • OEM products

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FLEX LED 3.5MM JACK 2PC4938CONN FLEX LED 3.5MM JACK 2PC44 - Immediate$32.15View Details
CONN FLEX LIGHTING SCREW TERM3496CONN FLEX LIGHTING SCREW TERM273 - Immediate$22.51View Details
Published: 2017-05-23