F3L400R10W3S7B11BPSA1 EasyPACK™ 3B IGBT Module

Infineon's EasyPACK allow for more series connections, less cable, fewer generator connection boxes, and fewer inverters

Image of Infineon Technologies' F3L400R10W3S7B11BPSA1 EasyPACK™ 3B IGBT ModuleInfineon's EasyPACK 3B with TRENCHSTOP™ IGBT7 is specially designed for this market, offering the established flexible pin-grid system to realize customized solutions. The 950 V active neutral point-clamping (ANPC) topology can generate alternating current from 1500 V direct current with particularly low loss levels. EasyPACK 3B is a total solution for 1500 V solar inverters. For maximum power point tracker (MPPT), Infineon offers a single-module solution in dual-boost topology with three MPPTs in one module. Each of the MPPT can handle up to 26 A current. This makes this solution ready for bi-facial solar panels.

For the inverter stage, Infineon offers two solutions: one with Si diodes and one with CoolSiC™ Schottky diodes. The EasyPACK™ 3B with TRENCHSTOP™ IGBT7 and CoolSiC™ Schottky diode can achieve up to 10% higher power density.

Features
  • Innovative base-plate-less power module in Easy 3B housing
  • 400 A nominal current
  • Optimized voltage class (950 V) in 3-level ANPC topology
  • Low parasitic inductance pin-out design
  • Press-FIT pins
  • Integrated NTC
  • Two options: Si or CoolSiC Schottky diode
Benefits
  • Extend the well-known Easy power module family
  • Achieve higher power with only a few mechanical modifications for current inverter designs
  • Voltage class and topology result in extremely low losses for a given power rating < 150 kW
  • Pin-out allows fast switching speed for achieving low loss
  • PressFIT pins are the best fit for automated, high-volume production

F3L400R10W3S7B11BPSA1 EasyPACK™ 3B IGBT Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IGBT MODULE 950V MODULEF3L400R10W3S7B11BPSA1IGBT MODULE 950V MODULE4 - Immediate$896.48View Details
Published: 2020-08-06