Glitch-Free™ Digital Step Attenuators

Renesas features their F1975 and F1977 glitch-free digital step attenuators optimized for broadband and CATV

Image of Renesas Glitch Free Digital Step AttenuatorsRenesas expands their RF portfolio with the addition of digital step attenuators (DSAs) optimized for the demanding requirements of the broadband and CATV markets. The ultra-high-linearity 75 ohm DSAs feature Renesas’ industry-first glitch-free technology for enhanced performance. The F1975 and F1977 deliver very low insertion loss and distortion and have much higher power handling with pinpoint attenuation accuracy than competing devices, giving customers the performance needed to achieve higher data rates in their system. The glitch-free capabilities help to ensure low overshoot and ringing during MSB transitions, and the 75 ohm impedance offers ease of integration in the target applications. Additionally, the F1977 is the industry’s first monolithic silicon, 75 ohm glitch-free, 7-bit DSA enabling customers to achieve 0.25 dB gain control while maintaining industry-leading RF performance.

Features and Benefits
  • Low distortion and low insertion loss
    • F1975: IP3 = 64 dBm, IL = 1.2 dB
    • F1977: IP3 = 64 dBm, IL = 1.3 dB
  • Extremely accurate attenuation performance
    • F1975 atten. step error = 0.1 dB
    • F1977 atten. step error = 0.1 dB
Parameter F1975 (4 x 4 mm) F1977 (5 x 5 mm) Units
Frequency range 5 to 3000 5 to 3000 MHz
# Bits / step size 6 / 0.5 dB 7 / 0.25 dB  -
Max operating power up to 28 up to 28 dBm
P0.1dB (1 GHz) 31 32 dBm
Insertion loss (1 GHz) 1.2 1.4 dB
Return loss 18 18 dB
Max Step Error (1 GHz) 0.1 0.1 dB
IIP3 (1 GHz)
64 64 dBm

F1975 Glitch-Free Digital Step Attenuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ATTENUATOR 31DB 75OHM 20WFQFNF1975NCGIRF ATTENUATOR 31DB 75OHM 20WFQFN0 - ImmediateSee Page for PricingView Details

F1977 Glitch-Free Digital Step Attenuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ATTENUATOR 31.75DB 32WFQFNF1977NBGIRF ATTENUATOR 31.75DB 32WFQFN0 - ImmediateSee Page for PricingView Details

Evaluation Development Kit for 1975 Attenuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVALUATION SOLUTION FOR F1975F1975EVSEVALUATION SOLUTION FOR F19754 - Immediate$2,805.09View Details

Evaluation Development Kit for 1977 Attenuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVALUATION SOLUTION FOR F1977F1977EVSEVALUATION SOLUTION FOR F19773 - Immediate$2,805.09View Details

Evaluation Board for F1975 Attenuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR F1975F1975EVBIEVAL BOARD FOR F19753 - Immediate$2,403.21View Details

Evaluation Board for 1977 Attenuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR F1977F1977EVBIEVAL BOARD FOR F19773 - Immediate$2,403.21View Details
Published: 2016-03-31