8SLVS1118 LVDS/LVPECL Fanout Buffer
Renesas’ 1:18, low skew, low additive jitter LVDS/ LVPECL fanout buffer
Renesas’ 8SLVS1118 is a high-performance, low-power, differential 1:18 output fanout buffer. This highly versatile device is designed for the fanout of high-frequency, very low additive phase-noise clock, and data signals. Guaranteed output-to-output and part-to-part skew characteristics make the 8SLVS1118 ideal for clock distribution applications that demand well-defined performance and repeatability.
The device is characterized to operate from a 2.5 V or 3.3 V power supply. The integrated bias voltage references enable easy interfacing AC-coupled signals to the device inputs.
- 18 output buffer with selectable LVDS or LVPECL outputs
- Extremely low additive phase jitter 39 fs 12 kHz to 20 MHz @ 156.25 MHz
- 7 mm x 7 mm 48-VFQFN
- Maximum input clock frequency 2 GHz
- Propagation delay 290 ps (typ)
- Output skew 40 ps (typ)
- Full 2.5 V and 3.3 V supply voltage modes
- Low power consumption
- Device current consumption 180 mA (typ) IEE for LVPECL output mode, 400 mA (typ) IDD for LVDS output mode
- 18 high density outputs remove the need for additional fanout buffers reducing overall BOM
- Low additive jitter, low skew (output-output and part-part) ideal for CLK distribution applications demanding performance and repeatability
- Wide frequency range and pin selectable LVPECL/LVDS outputs provide flexibility while ensuring one part fits multiple sockets
- Networking/enterprise routers, switches
- 40G/100G Ethernet
- Gb Ethernet, Tb IP switches / routers
- 5G Wireless communication
8SLVS1118 LVDS/LVPECL Fanout Buffer
| Image | Manufacturer Part Number | Description | Differential - Input:Output | Input | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8SLVS1118NLGI | IC CLK BUFFER 1:18 2GHZ 48VFQFPN | Yes/Yes | Clock | LVDS, LVPECL | 0 - Immediate | $163.00 | View Details |