Edge Clips
Heyco’s edge clips can mount on materials between 1 mm to 3 mm in thickness or 3 mm to 6 mm in thickness
Heyco’s edge clips are an ideal solution for applications where adhesive-backed parts cannot withstand the elements or where holes cannot be made for fir-tree/blind-hole solutions because of concerns of moisture/humidity. These edge clips can either mount on materials between 1 mm to 3 mm in thickness or 3 mm to 6 mm in thickness. The steel clip inside the plastic housing provides high retention forces, while the plastic housing offers easy, ergonomic installation. The one-piece design allows for one-handed installation since the cable tie is molded into the edge clip housing instead of two separate pieces.
- Steel clip provides high panel retention forces while requiring low insertion force
- Plastic housing ensures easy, ergonomic installation
- Ideal solution for applications where holes are not available or temperatures are too extreme for adhesive solutions
- Parallel orientation means the cable tie is parallel to the fixing edge
- Perpendicular orientation means the cable tie is perpendicular to the fixing edge
- Edge clip housing is constructed from a nylon 6/6 UV resistant and heat stabilized material and supplied either by itself, with a nylon 6/6 cable tie, or nylon 12 cable tie, making them suitable for multiple applications/environments
Edge Clips
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15200 | CABLE TIE HLDR SNGL EDGE MOUNT | 9867 - Immediate | $2.64 | View Details |
![]() | ![]() | 15202 | STANDARD TIE BLACK 50LB 7.87" | 0 - Immediate | $3.99 | View Details |
![]() | ![]() | 15203 | STANDARD TIE BLACK 50LB 7.87" | 3571 - Immediate | $5.53 | View Details |
![]() | ![]() | 15204 | STANDARD TIE BLACK 50LB 7.87" | 2498 - Immediate | $5.53 | View Details |
![]() | ![]() | 15206 | CABLE TIE HLDR SNGL EDGE MOUNT | 1565 - Immediate | $6.43 | View Details |
![]() | ![]() | 15208 | STANDARD TIE BLACK 50LB 7.87" | 920 - Immediate | $7.78 | View Details |
![]() | ![]() | 15209 | STANDARD TIE BLACK 50LB 7.87" | 680 - Immediate | $7.78 | View Details |
![]() | ![]() | 15210 | STANDARD TIE BLACK 50LB 7.87" | 890 - Immediate | $7.78 | View Details |
![]() | ![]() | 15211 | STANDARD TIE BLACK 50LB 7.87" | 873 - Immediate | $7.78 | View Details |