Extra Small Bore Crimp Connectors

Harwin offers their Datamate L-Tek, extra-small bore crimp connectors on a 2 mm pitch

Image of Harwin's Extra Small Bore Crimp ConnectorsHarwin's extra small bore Datamate accommodates wire sizes from 28 to 32 AWG, allowing designers to take advantage of smaller wire gauges for signal applications, therefore reducing the overall weight of their equipment. Designed for use in Military, Aerospace and Industrial applications such as soldier-mounted audio, video, and data communications, aircraft communication systems, navigation systems, UAVs, and other robotic equipment.

Features
  • High performance, high reliability connector system
  • Suitable for use with 28, 30, and 32 AWG wire
  • Gold plated to ensure good conductivity
  • Current rating of 3.3 A in isolation, 3 A on all contacts simultaneously
  • Contact resistance 25 mΩ max
  • Durability = 500 operations
  • Operating temperature range is -55 to +125°C
Benefits
  • Suited for use in harsh environments where high vibration, shock, and extremes of temperature are experienced
  • Small cables enable weight-saving
  • Allows design engineers to achieve a closer packing density in equipment
  • Can be used within smaller applications
  • Stocked in-depth by Harwin Distribution Partners
  • Rugged connectors for safety-critical applications

Datamate L-Tek Bore Crimp Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SOCKET 28-32AWG CRIMP GOLDM80-0190005CONN SOCKET 28-32AWG CRIMP GOLD71378 - Immediate$9.52View Details
CONN RCPT 6P CRIMP 28-32AWG GOLDM80-7880605CONN RCPT 6P CRIMP 28-32AWG GOLD108 - Immediate$38.52View Details
CONN RCPT 2P CRIMP 28-32AWG GOLDM80-7980205CONN RCPT 2P CRIMP 28-32AWG GOLD20 - Immediate$19.48View Details
CONN RCPT 3P CRIMP 28-32AWG GOLDM80-7980305CONN RCPT 3P CRIMP 28-32AWG GOLD0 - Immediate$17.11View Details
CONN RCPT 6P CRIMP 28-32AWG GOLDM80-7980605CONN RCPT 6P CRIMP 28-32AWG GOLD0 - ImmediateSee Page for PricingView Details
CONN RCPT 4P CRIMP 28-32AWG GOLDM80-7880405CONN RCPT 4P CRIMP 28-32AWG GOLD156 - Immediate$30.16View Details
CONN RCPT 16POS CRIMP 28-32AWGM80-7881605CONN RCPT 16POS CRIMP 28-32AWG49 - Immediate$83.85View Details
CONN RCPT 12POS CRIMP 28-32AWGM80-7881205CONN RCPT 12POS CRIMP 28-32AWG92 - Immediate$72.59View Details
CONN RCPT 8P CRIMP 28-32AWG GOLDM80-7880805CONN RCPT 8P CRIMP 28-32AWG GOLD241 - Immediate$44.69View Details
CONN RCPT 20POS CRIMP 28-32AWGM80-7882005CONN RCPT 20POS CRIMP 28-32AWG56 - Immediate$96.39View Details
CONN RCPT 7P CRIMP 28-32AWG GOLDM80-7980705CONN RCPT 7P CRIMP 28-32AWG GOLD0 - ImmediateSee Page for PricingView Details
CONN RCPT 5P CRIMP 28-32AWG GOLDM80-7980505CONN RCPT 5P CRIMP 28-32AWG GOLD0 - ImmediateSee Page for PricingView Details
CONN RCPT 14POS CRIMP 28-32AWGM80-7881405CONN RCPT 14POS CRIMP 28-32AWG54 - Immediate$80.63View Details
CONN RCPT 4P CRIMP 28-32AWG GOLDM80-7980405CONN RCPT 4P CRIMP 28-32AWG GOLD77 - Immediate$29.26View Details
CONN RCPT 26POS CRIMP 28-32AWGM80-7882605CONN RCPT 26POS CRIMP 28-32AWG0 - Immediate$99.11View Details
CONN RCPT 10POS CRIMP 28-32AWGM80-7881005CONN RCPT 10POS CRIMP 28-32AWG32 - Immediate$57.81View Details
CONN RCPT 18POS CRIMP 28-32AWGM80-7881805CONN RCPT 18POS CRIMP 28-32AWG0 - ImmediateSee Page for PricingView Details
CONN RCPT 34POS CRIMP 28-32AWGM80-7883405CONN RCPT 34POS CRIMP 28-32AWG0 - ImmediateSee Page for PricingView Details
Published: 2012-07-05