M12 Power K, L, S, and T-Code Overmolded Cordsets

HARTING's overmolded cordsets are designed for energy-intensive applications and with space constraints

Image of HARTING's  M12 Power K, L, S, and T-Code Overmolded CordsetsHARTING's expanded M12 portfolio includes the M12 power K, L, S, and T-coded overmolded cordsets. Energy-intensive applications combined with space constraints demand compact power interfaces and the power M12 overmolded cordsets are the ideal solution. Designed according to IEC 61076-2-111, HARTING's M12 power solution is compatible with any application.

Features
  • Protection rating: IP67
  • Operating temperature range: -25°C to +80°C
  • Voltage rating: 63 VDC and 630 VDC
  • Current rating: 16 A and 12 A
Applications
  • AC/DC motors and drivers
  • Frequency converters
  • Power distribution
  • Compact LED and lighting fixtures
  • Control system power
  • On-board lighting power
  • Telemetry modules
  • Power supplies for switches

M12 Power K-code Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 4POS RCPT TO PLUG 3.28'21343031543010CIRC CBL 4POS RCPT TO PLUG 3.28'5 - Immediate$436.15View Details
CIRC CBL 4POS RCPT TO WIRE 3.28'21343000543010CIRC CBL 4POS RCPT TO WIRE 3.28'24 - Immediate$261.32View Details
CIRC CBL 4POS PLUG TO WIRE 3.28'21343100543010CIRC CBL 4POS PLUG TO WIRE 3.28'7 - Immediate$278.29View Details
CIRC CBL 4POS RCPT TO PLUG 4.92'21343031543015CIRC CBL 4POS RCPT TO PLUG 4.92'0 - Immediate$430.94View Details
CIRC CBL 4POS RCPT TO WIRE 4.92'21343000543015CIRC CBL 4POS RCPT TO WIRE 4.92'2 - Immediate$279.71View Details
CIRC CBL 4POS PLUG TO WIRE 4.92'21343100543015CIRC CBL 4POS PLUG TO WIRE 4.92'9 - Immediate$295.84View Details
CIRC CBL 4POS RCPT TO WIRE 16.4'21343000543050CIRC CBL 4POS RCPT TO WIRE 16.4'11 - Immediate$397.25View Details
CIRC CBL 4POS RCPT TO PLUG 16.4'21343031543050CIRC CBL 4POS RCPT TO PLUG 16.4'16 - Immediate$572.01View Details
CIRC CBL 4POS PLUG TO WIRE 16.4'21343100543050CIRC CBL 4POS PLUG TO WIRE 16.4'14 - Immediate$414.09View Details
CIRC CBL 4POS RCPT TO PLUG 32.8'21343031543100CIRC CBL 4POS RCPT TO PLUG 32.8'3 - Immediate$769.22View Details
CIRC CBL 4POS RCPT TO WIRE 32.8'21343000543100CIRC CBL 4POS RCPT TO WIRE 32.8'10 - Immediate$562.88View Details
CIRC CBL 4POS PLUG TO WIRE 32.8'21343100543100CIRC CBL 4POS PLUG TO WIRE 32.8'8 - Immediate$577.93View Details

M12 Power L-Code Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 4POS RCPT TO PLUG 3.28'21343031543010CIRC CBL 4POS RCPT TO PLUG 3.28'5 - Immediate$436.15View Details
CIRC CBL 4POS RCPT TO WIRE 3.28'21343000543010CIRC CBL 4POS RCPT TO WIRE 3.28'24 - Immediate$261.32View Details
CIRC CBL 4POS PLUG TO WIRE 3.28'21343100543010CIRC CBL 4POS PLUG TO WIRE 3.28'7 - Immediate$278.29View Details
CIRC CBL 4POS RCPT TO PLUG 4.92'21343031543015CIRC CBL 4POS RCPT TO PLUG 4.92'0 - Immediate$430.94View Details
CIRC CBL 4POS RCPT TO WIRE 4.92'21343000543015CIRC CBL 4POS RCPT TO WIRE 4.92'2 - Immediate$279.71View Details
CIRC CBL 4POS PLUG TO WIRE 4.92'21343100543015CIRC CBL 4POS PLUG TO WIRE 4.92'9 - Immediate$295.84View Details
CIRC CBL 4POS RCPT TO WIRE 16.4'21343000543050CIRC CBL 4POS RCPT TO WIRE 16.4'11 - Immediate$397.25View Details
CIRC CBL 4POS RCPT TO PLUG 16.4'21343031543050CIRC CBL 4POS RCPT TO PLUG 16.4'16 - Immediate$572.01View Details
CIRC CBL 4POS PLUG TO WIRE 16.4'21343100543050CIRC CBL 4POS PLUG TO WIRE 16.4'14 - Immediate$414.09View Details
CIRC CBL 4POS RCPT TO PLUG 32.8'21343031543100CIRC CBL 4POS RCPT TO PLUG 32.8'3 - Immediate$769.22View Details
CIRC CBL 4POS RCPT TO WIRE 32.8'21343000543100CIRC CBL 4POS RCPT TO WIRE 32.8'10 - Immediate$562.88View Details
CIRC CBL 4POS PLUG TO WIRE 32.8'21343100543100CIRC CBL 4POS PLUG TO WIRE 32.8'8 - Immediate$577.93View Details

M12 Power S-Code Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 3POS RCPT TO WIRE 3.28'21343400445010CIRC CBL 3POS RCPT TO WIRE 3.28'30 - Immediate$282.21View Details
CIRC CBL 3POS PLUG TO WIRE 3.28'21343500445010CIRC CBL 3POS PLUG TO WIRE 3.28'24 - Immediate$291.15View Details
CIRC CBL 3POS RCPT TO WIRE 4.92'21343400445015CIRC CBL 3POS RCPT TO WIRE 4.92'10 - Immediate$298.54View Details
CIRC CBL 3POS PLUG TO WIRE 4.92'21343500445015CIRC CBL 3POS PLUG TO WIRE 4.92'9 - Immediate$307.42View Details
CIRC CBL 3POS RCPT TO WIRE 16.4'21343400445050CIRC CBL 3POS RCPT TO WIRE 16.4'27 - Immediate$414.09View Details
CIRC CBL 3POS PLUG TO WIRE 16.4'21343500445050CIRC CBL 3POS PLUG TO WIRE 16.4'11 - Immediate$422.39View Details
CIRC CBL 3POS RCPT TO PLUG 3.28'21343435445010CIRC CBL 3POS RCPT TO PLUG 3.28'24 - Immediate$470.16View Details
CIRC CBL 3POS RCPT TO PLUG 4.92'21343435445015CIRC CBL 3POS RCPT TO PLUG 4.92'5 - Immediate$486.43View Details
CIRC CBL 3POS RCPT TO WIRE 32.8'21343400445100CIRC CBL 3POS RCPT TO WIRE 32.8'5 - Immediate$573.49View Details
CIRC CBL 3POS PLUG TO WIRE 32.8'21343500445100CIRC CBL 3POS PLUG TO WIRE 32.8'9 - Immediate$581.85View Details
CIRC CBL 3POS RCPT TO PLUG 16.4'21343435445050CIRC CBL 3POS RCPT TO PLUG 16.4'68 - Immediate$597.73View Details
CIRC CBL 3POS RCPT TO PLUG 32.8'21343435445100CIRC CBL 3POS RCPT TO PLUG 32.8'10 - Immediate$753.40View Details

M12 Power T-Code Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 4POS RCPT TO WIRE 3.28'21343600446010CIRC CBL 4POS RCPT TO WIRE 3.28'14 - Immediate$282.21View Details
CIRC CBL 4POS PLUG TO WIRE 3.28'21343700446010CIRC CBL 4POS PLUG TO WIRE 3.28'14 - Immediate$291.15View Details
CIRC CBL 4POS RCPT TO WIRE 4.92'21343600446015CIRC CBL 4POS RCPT TO WIRE 4.92'10 - Immediate$297.90View Details
CIRC CBL 4POS PLUG TO WIRE 4.92'21343700446015CIRC CBL 4POS PLUG TO WIRE 4.92'10 - Immediate$306.78View Details
CIRC CBL 4POS RCPT TO WIRE 16.4'21343600446050CIRC CBL 4POS RCPT TO WIRE 16.4'12 - Immediate$412.10View Details
CIRC CBL 4POS PLUG TO WIRE 16.4'21343700446050CIRC CBL 4POS PLUG TO WIRE 16.4'11 - Immediate$421.17View Details
CIRC CBL 4POS RCPT TO PLUG 3.28'21343637446010CIRC CBL 4POS RCPT TO PLUG 3.28'3 - Immediate$470.16View Details
CIRC CBL 4POS RCPT TO PLUG 4.92'21343637446015CIRC CBL 4POS RCPT TO PLUG 4.92'0 - Immediate$486.04View Details
CIRC CBL 4POS RCPT TO WIRE 32.8'21343600446100CIRC CBL 4POS RCPT TO WIRE 32.8'10 - Immediate$570.98View Details
CIRC CBL 4POS PLUG TO WIRE 32.8'21343700446100CIRC CBL 4POS PLUG TO WIRE 32.8'4 - Immediate$579.54View Details
CIRC CBL 4POS RCPT TO PLUG 16.4'21343637446050CIRC CBL 4POS RCPT TO PLUG 16.4'17 - Immediate$596.64View Details
CIRC CBL 4POS RCPT TO PLUG 32.8'21343637446100CIRC CBL 4POS RCPT TO PLUG 32.8'10 - Immediate$750.83View Details
Published: 2024-01-15