15 W Low Leakage Type CF Power Supplies

GlobTek’s low leakage power supplies offer standard off the shelf voltages from 5 V to 48 V

Image of GLobTek's 15 W Low Leakage Type CF Power SuppliesGlobTek offers medical 15W CF category ultra-low leakage external power adapters with Class B EMI compliance and global approvals.

The medical standard IEC60601-1 defines three types of applied parts; that is, parts of the equipment that come into contact with the patient under normal operating conditions. Type CF, or cardiac floating, parts have the most stringent classification as they are parts that may come into direct contact with the heart. Type CF parts are floating with respect to earth. The main difference between B and BF category power supplies and CF is the patient leakage current. The patient leakage current is the current flowing from the applied part via the patient to earth as a result of an unintended voltage from an external source on the patient. The limit, or maximum amount allowed, is 10 µA for CF.

GlobTek's GTM96180 product family's subset of CF rated power supplies offer <10 µA leakage current, Class B EMI performance, Global IEC60601-1, IEC60950 and 62368 + LPS certifications, and nine international input blade configurations, as well as other features.

Features
  • Miniature footprint
  • Standard off the shelf voltages from 5 V to 48 V
  • <10 µA leakage current
  • Global input multiplug options
  • International 60601-1, 60950-1, and 62368 certifications
  • 15 W power limit available upon request

15 W Low Leakage Type CF Power Supplies

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 5V 13WWR9QA2500T00NACFR6BAC/DC WALL MOUNT ADAPTER 5V 13W13 W19 - Immediate$190.01View Details
AC/DC WALL MNT ADAPTER 7.5V 13WWR9QC1750T00NACFR6BAC/DC WALL MNT ADAPTER 7.5V 13W13 W58 - Immediate$190.01View Details
AC/DC WALL MOUNT ADAPTER 9V 15WWR9QD1660T00NACFR6BAC/DC WALL MOUNT ADAPTER 9V 15W15 W42 - Immediate$190.01View Details
AC/DC WALL MOUNT ADAPTER 12V 15WWR9QE1250T00NACFR6BAC/DC WALL MOUNT ADAPTER 12V 15W15 W19 - Immediate$190.01View Details
AC/DC WALL MOUNT ADAPTER 15V 15WWR9QG1000T00NACFR6BAC/DC WALL MOUNT ADAPTER 15V 15W15 W34 - Immediate$190.01View Details
AC/DC WALL MOUNT ADAPTER 18V 15WWR9QH833T00NACFR6BAC/DC WALL MOUNT ADAPTER 18V 15W15 W60 - Immediate$190.01View Details
Published: 2020-06-24