KX-327ST Series Quartz Watch Crystal
Geyer Electronic's quartz watch crystal has an 8.2 mm x 3.8 mm x 2.5 mm SMD footprint
Geyer Electronic America's KX-327ST series 32.768 kHz quartz watch crystal can be used in any application requiring a real-time clocking (RTC) reference for the clock calendar day/date/time stamp on the MCU, MPU, FPGA, or ASIC. This quartz precision frequency control device boasts an 8.2 mm x 3.8 mm x 2.5 mm surface-mount footprint and has a plastic encapsulated shell. Geyer Electronics is one of the limited suppliers of this very reliable technology footprint that is still being used in older applications worldwide. Please note, Geyer guarantees a 20-year EOL with this product when sold through DigiKey.
- Networking
- Robotics
- Audio
- Traffic control
- Smart homes
- Home security
- Commercial security
- Wearables/gaming
- Frequency: 32.768 kHz
- Operating temperature range: -40°C to +85°C
- Tolerance: ±5 ppm
- Load capacitance: 6 pf to 12.5 pf
- Equivalent series resistance (ESR): 50 kΩ max
KX-327ST Series Quartz Watch Crystal
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 12.87114 | Cystal 32.7680Khz 12.5pF SMD | 4482 - Immediate | $4.76 | View Details |