PicoTLynx™ Series Non-Isolated DC/DC Power Converters
2 A point-of-load DC power converters from OmniOn Power
As part of the OmniOn Power Total Efficiency™ architecture designed to help organizations go green and cut costs while achieving sustainability objectives, the 2 A PicoTLynx boasts an efficiency of 94.3% with 4.5 VIN and 3.3 VOUT. This POL converter is capable of continuous full-load operation under extreme conditions up to +85°C and no air flow. The ruggedized version of this product is capable of full-load operation at +105°C and no air flow.
The PicoTLynx POL converter for distributed DC power systems is part of the TLynx converter product line, which offers a small form factor, higher current density, excellent thermal performance, and low ripple. Furthermore, the product family is very cost effective and delivers additional system-level, cost-reducing elements such as OmniOn Power's Tunable Loop™ feature.
- Very high efficiency and superior thermal performance
- EZ-SEQUENCE™
- Cost efficient open frame design
- Output voltage programmable
- Remote ON / OFF control
- Output overcurrent protection
- Over-temperature protection
- 12 V, 5 V, and 3.3 V intermediate bus architecture
- Distributed power architectures
- Data and enterprise networks
- Telecommunications equipment
- Board mounted power applications
- Industrial, process, and test equipment
PicoTLynx
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | APTS003A0X-SRZ | DC DC CONVERTER 0.6-5.5V 16W | 4626 - Immediate | $53.89 | View Details |
![]() | ![]() | APXK004A0X-SRZ | DC DC CONVERTER 0.6-8V 32W | 10242 - Immediate | $69.42 | View Details |
![]() | ![]() | APTS006A0X-SRZ | DC DC CONVERTER 0.6-5.5V 33W | 7053 - Immediate | $84.51 | View Details |
![]() | ![]() | APXS003A0X-SRZ | DC DC CONVERTER 0.6-5.5V 16W | 454 - Immediate | $50.66 | View Details |
![]() | ![]() | APTH003A0X-SRZ | DC DC CONVERTER 0.6-3.6V 10W | 923 - Immediate | $52.69 | View Details |
![]() | ![]() | APTS003A0X4-SRZ | DC DC CONVERTER 0.6-5.5V 16W | 750 - Immediate | $54.59 | View Details |
![]() | ![]() | APXK004A0X4-SRZ | DC DC CONVERTER 0.6-8V 32W | 397 - Immediate | $78.17 | View Details |
![]() | ![]() | APTH006A0X-SRZ | DC DC CONVERTER 0.6-3.63V 22W | 400 - Immediate | $82.55 | View Details |
![]() | ![]() | APTS006A0X4-SRZ | DC DC CONVERTER 0.6-5.5V 33W | 171 - Immediate | $84.20 | View Details |
![]() | ![]() | APXS002A0X-SRZ | DC DC CONVERTER 0.6-5.5V 15W | 41 - Immediate | $31.51 | View Details |