MicroTLynx Series Non-Isolated DC-DC Power Modules

OmniOn Power introduces their MicroTLynx series of power modules

Image of OmniOn Power's MicroTLynx Series Non-Isolated DC-DC Power ModulesOmniOn Power's MicroTLynx series of power modules are non-isolated DC-DC converters that can deliver up to 12 A of output current. The MicroTLynx series has a wide input voltage range of 2.4 V to 5.5 V (3.3 V / 5 V version) and 4.5 V to 14 V (5 V / 12 V version). These modules provide a precisely regulated output voltage from 0.69 VDC to 3.63 VDC (3.3 VIN / 5 VIN version) and from 0.69 VDC to 5.5 VDC (5 VIN / 12 VIN), which is programmable via an external resistor. Standard features include remote ON / OFF, programmable output voltage, monotonic start-up / shutdown, overcurrent and over-temperature protection, and output voltage sequencing. The  Tunable Loop™ feature allows engineers to optimize the control loop to significantly improve transient response and reduce the amount of external filtering. A newly introduced ruggedized (-D) version of the MicroTLynx is capable of operating in an extremely high temperature environment of up to 105°C and also can withstand higher levels of shock and vibration that meet MIL Standards.

Features
  • Tunable Loop to optimize dynamic output voltage response
  • Very high efficiency and superior thermal performance
  • Monotonic start-up and shutdown
  • Cost efficient open frame design
  • Output voltage programmable
  • Remote ON / OFF control
  • Output overcurrent protection
  • Over-temperature protection
Applications
  • 12 V, 5 V, and 3.3 V intermediate bus architecture
  • Distributed power architectures
  • Data and enterprise networks
  • Telecommunications equipment
  • Broad range of board mounted power applications
  • Industrial, process and test equipment

MicroTLynx Series Non-Isolated DC-DC Power Modules

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC DC CONVERTER 0.7-5.5V 66WAPTS012A0X3-SRZDC DC CONVERTER 0.7-5.5V 66W4.5V14V270 - Immediate$122.36View Details
Published: 2014-07-11