GigaTLynx™ POL Converter
OmniOn Power's GigaTLynx POL converter conserves energy and space
OmniOn Power's GigaTLynx series of power modules are non-isolated DC/DC converters that can deliver up to 50 A of output current. These modules operate over a wide input voltage range (4.5 VDC to 14 VDC) and provide a precisely regulated output voltage from 0.7 VDC to 2.0 VDC, programmable via an external resistor. Applications include distributed power architectures, intermediate bus voltage applications, industrial applications, and telecommunications equipment.
- Compliant to RoHS EU Directive 2002/95/EC
- Input voltage from 4.5 VDC to 14 VDC
- Output current up to 50 A
- Tunable control loop for fast transient response
- True differential remote sense
- Negative remote ON / OFF logic
- Output voltage sequencing (EZ-SEQUENCE™)
- Output overcurrent protection (non-latching)
- Output voltage programmable from 0.7 VDC to 2.0 VDC via external resistor
- Monotonic startup under pre-bias conditions
- Parallel operation with active current sharing
- Small size and low profile: 33 mm x 22.9 mm x 10 mm (maximum)
- Wide operating temperature range (-40°C to +85°C)
- Over-temperature protection
GigaTLynx
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | APTS050A0X3-SRPHZ | DC DC CONVERTER 0.7-2V 100W | 1254 - Immediate | $339.82 | View Details |