VG-4231CA Voltage Controlled Oscillators

Epson's VG-4231CA voltage-controlled oscillators have a start-up time of 10 ms max

Image of Epson's VG-4231CA Voltage Controlled OscillatorsEpson's VG-4231CA is a voltage-controlled crystal oscillator (VCXO) with a wide pull range. It supports a nominal output frequency of 1 MHz to 60 MHz with an absolute pull range (APR) of ±65 ppm minimum (G Grade) or ±80 ppm minimum (D grade). It can be used in a variety of applications ranging from base station/mobile access to broadcasting and audio. It has a CMOS output and is available in a 5 mm x 7 mm ceramic package. Its operating supply voltage is 3.3 V or 5.0 V and it supports both the consumer temperature grade (-20ºC to 70ºC) and industrial temperature grade (-40ºC to 85ºC).

External dimensions

Image of Epson's VG-4231CA Voltage Controlled Oscillators

VG-4231CA Voltage Controlled Oscillators

ImageManufacturer Part NumberDescriptionFunctionAbsolute Pull Range (APR)Operating TemperatureAvailable QuantityPriceView Details
XTAL OSC VCXO 25.0000MHZ CMOS SMVG-4231CA 25.0000M-TGRC0XTAL OSC VCXO 25.0000MHZ CMOS SMEnable/Disable±80ppm-40°C ~ 85°C0 - Immediate$14.55View Details
XTAL OSC VCXO 30.7200MHZ CMOS SMVG-4231CA 30.7200M-TGRC0XTAL OSC VCXO 30.7200MHZ CMOS SMEnable/Disable±80ppm-40°C ~ 85°C0 - Immediate$14.55View Details
Published: 2016-05-31