B32355C Series Motor Run Capacitors
EPCOS offers their B32355C series IEC compliant motor run capacitors for high permissible continuous operating temperature of +100°C
TDK Corporation presents the B32355C series of EPCOS MotorCap® motor run capacitors designed for a high continuous operating temperature of +100°C. They are based on a metallized polypropylene film, feature self-healing properties, and conform to the highest safety class S3 as specified in IEC60252-1. These robust capacitors have a rated voltage of 400 VAC at 50/60 Hz. The series consists of six different types with capacitance values ranging from 1.5 µF to 5 µF. The components' design is IEC 60335-1 compatible (safety of household and similar electrical appliances).
A special design feature of the B32355C series are the compact dimensions: the capacitors have a diameter of 25 mm and a height of 51 mm to 75 mm, depending on the capacitance. The capacitor can is made of flame-retardant plastic and filled with a dry resin. The terminals consist of two 100 mm cables. At maximum operating voltage, the capacitors achieve a life expectancy of at least 10,000 hours. Due to its high temperature resistance, this capacitor is particularly suitable for the motors of heating system pumps as well as other AC applications.
| Features | Applications | |
|
|