EPC9130 Regulated Converter
EPC's 9130 is a 48 V to 12 V non-isolated, regulated converter
EPC's EPC9130 development board is a 500 kHz switching frequency, 48 V nominal input voltage, 60 A maximum output current, 5-phase intermediate bus converter (IBC). It contains an onboard microcontroller and gate drives, featuring the 100 V EPC2045 enhancement mode (eGaN®) field effect transistor (FET). This development board provides a regulated 12 V power supply for high-performance applications showcasing the superior performance of the EPC2045 eGaN FET.
The EPC9130 development board has five phases of two EPC2045 eGaN FETs in a half bridge configuration using a uPI semiconductor up1966A gate driver with supply and bypass capacitors. The PWM signals to the gate drivers are fed by an onboard dsPIC33 microcontroller from Microchip®. The output voltage is regulated to 12 V. The board contains all critical components and a layout for optimal switching performance. There are also various probe points to facilitate simple waveform measurement and efficiency calculation.
| Features | Applications | |
|
|
EPC9130 Regulated Converter
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC9130 | EVAL BOARD FOR EPC2045 | 12V | 50A | 36V ~ 60V | 0 - Immediate | $3,009.24 | View Details |