HSM100 Humidity Sensor
EnOcean's humidity sensor module HSM100 is an extension of the STM33x/43xJ temperature sensor module
EnOcean's humidity sensor module HSM100 extends the functionality of STM33x and STM431J temperature sensor modules. The HSM100 contains an internal calibrated humidity sensor. It can be plugged into STM33x and STM431J modules via a 20-pin connector. The sensor signal is read via the ADIO3 input. To read the sensor signal, STM33x or STM431J must be configured to an EEP supporting humidity. This can be done via Dolphin Studio.
- Measurement range: 0% to 100% r.h.
- Resolution: 0.4% r.h.
- Accuracy: typ. ±5% r.h. between 30% to 70% r.h. and 0°C to +40°C
- Power supply via SWPWR pin from STM33x/STM330C/STM33xU/STM431J
- Module dimensions: 18 mm x 13 mm
- Operating temperature: -20°C to +60°C
HSM100 Humidity Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HSM100 | SENSOR HUMIDITY 5V 5% MODULE | 27 - Immediate | $153.68 | View Details |