Fixed Attenuators
Coaxial attenuators, ruggedly designed for system or laboratory test use from Cinch Connectivity Solutions
Cinch Connectivity Solutions, Midwest Microwave line of attenuators are passive components designed for the purpose of reducing the input power in a matched transmission line system by a predictable amount on a linear basis.
The Midwest Microwave line offers a complete product offering of fixed coaxial attenuators, ruggedly designed for system or laboratory test use. This product exhibits low VSWR and high accuracy attenuation performance over the temperature range of -55°C to +125°C.
Medium power attenuators with average power levels of up to 20 W are available in standard values of 1-10, 15, 20, and 30 dB (ATT-0473, 0303, 0553, 0390, 0397, 0547, 0480).
Fixed Attenuators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATT-0290-03-SMA-02 | RF ATTENUATOR 3DB SMA MODULE | 200 - Immediate | $1,344.00 | View Details |
![]() | ![]() | ATT-0290-05-SMA-02 | RF ATTENUATOR 5DB SMA MODULE | 21 - Immediate | $1,344.00 | View Details |
![]() | ![]() | ATT-0219-10-NNN-02 | RF ATTENUATOR 10DB 50OHM NTYPE | 16 - Immediate | $1,875.63 | View Details |
![]() | ![]() | ATT-0219-20-NNN-02 | RF ATTENUATOR 20DB 50OHM NTYPE | 20 - Immediate | $1,913.38 | View Details |
![]() | ![]() | ATT-0290-02-SMA-02 | RF ATTENUATOR 2DB SMA MODULE | 14 - Immediate | $1,344.00 | View Details |
![]() | ![]() | ATT-0290-04-SMA-02 | RF ATTENUATOR 4DB SMA MODULE | 9 - Immediate | $1,340.27 | View Details |
![]() | ![]() | ATT-0290-06-SMA-02 | RF ATTENUATOR 6DB SMA MODULE | 14 - Immediate | $1,344.00 | View Details |
![]() | ![]() | ATT-0290-10-SMA-02 | RF ATTENUATOR 10DB SMA MODULE | 45 - Immediate | $1,344.00 | View Details |
![]() | ![]() | ATT-0290-01-SMA-02 | RF ATTENUATOR 1DB SMA MODULE | 1 - Immediate | $1,344.00 | View Details |
![]() | ![]() | ATT-0290-20-SMA-02 | RF ATTENUATOR 20DB SMA MODULE | 13 - Immediate | $1,408.49 | View Details |