ECOC-2522 SMD OCXO

ECS' ECOC-2522 SMD OCXO features CMOS or Sinewave output

Image of ECS' ECOC-2522 SMD OCXOECS introduces the ECOC-2522 SMD CMOS SC-cut OCXO oscillators. They are RoHS compliant and feature a 25.4 mm x 22 mm footprint with a 0°C to 75°C temperature range. These oscillators have a frequency range of 2 MHz to 100 MHz with CMOS or Sinewave outputs. The ECOC-2522 series is ideal for cellular, radar, test and measurement, and IOT applications.

Features
  • SC-cut, SMD, crystal OCXO
  • CMOS or Sinewave output
  • Stability options:
    • ±30 ppb -40°C to +75°C
    • ±10 ppb -20°C to +70°C
    • ±5 ppb 0°C to +50°C
  • SMD 25.4 mm x 22.1 mm footprint
  • Excellent phase noise and long-term aging
  • Supply voltage options: 3.3 V or 5.0 V
  • Extended temperature range option
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • RF applications
  • Cellular
  • Networking
  • GPS
  • Telecom
  • Industrial
  • Military
  • Medical

ECOC-2522 SMD OCXO

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC OCXO 40.0000MHZ SNWVECOC-2522-40.000-3GSXTAL OSC OCXO 40.0000MHZ SNWV81 - Immediate$710.64View Details
XTAL OSC OCXO 10.0000MHZ CMOSECOC-2522-10.000-3HCXTAL OSC OCXO 10.0000MHZ CMOS3 - Immediate$660.49View Details
XTAL OSC OCXO 38.8800MHZ CMOSECOC-2522-38.880-3FCXTAL OSC OCXO 38.8800MHZ CMOS2 - Immediate$690.90View Details
XTAL OSC OCXO 100.0000MHZ CMOSECOC-2522-100.000-3FCXTAL OSC OCXO 100.0000MHZ CMOS0 - Immediate$769.54View Details
XTAL OSC OCXO 40.0000MHZ SNWVECOC-2522-40.000-3HSXTAL OSC OCXO 40.0000MHZ SNWV0 - Immediate$714.57View Details
Published: 2017-06-05