Ultra-Low Capacitance ESD Protection

Protect high speed data circuits from ESD damage without distorting data in a discrete 0402 and 0603 SMD device

Image of Eaton's Ultra-Low Capacitance ESD ProtectionThe PolySurg 0402ESDA-MLP and 0603ESDA-MLP ESD Suppressors from Eaton protect valuable high-speed data circuits from ESD damage without distorting data signals as a result of their ultra-low (0.05 pF typical) capacitance. The polymer based Voltage Variable Material reacts in less than 1ns to suppress damaging ESD strikes away from the IC allowing for continued operation. The robust design withstands over 1,000 ESD strikes under normal operating conditions, allowing continued protection over the lifetime of the product. The discrete SMD design saves precious PCB space while giving designers flexibility in device placement for superior ESD protection schemes.

Features

  • Maintains signal integrity
  • Protects IC’s from ESD damage
  • Provides long lasting protection
  • Space savings
  • Ultra-low capacitance
  • Placement flexibility
  • Low leakage current
Applications

  • Cell phones
  • Computers & peripherals
  • DVD players
  • Digital radio
  • Digital set top boxes
  • High speed data ports
  • HDTV equipment
  • Digital still cameras
  • Broadband network equipment
  • MP3/multimedia players
  • Test & measurement equipment
  • External storage
  • A/V equipment

Ultra-Low Capacitance ESD

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DEVICE POLYMER 35V 06030603ESDA-MLP7TVS DEVICE POLYMER 35V 060333916 - Immediate$4.05View Details
TVS DEVICE 35V 06030603ESDA-MLP1TVS DEVICE 35V 0603349 - Immediate$2.89View Details
TVS DEVICE POLYMER 35V 04020402ESDA-MLP7TVS DEVICE POLYMER 35V 0402162180 - Immediate$4.57View Details
Published: 2009-05-01