PI3L2500ZHEX Ethernet LAN Switch

Diodes' PI3L2500ZHEX Ethernet LAN switch is designed for low bit-to-bit skew and high channel-to-channel noise isolation

Image of Diodes' PI3L2500ZHEX Ethernet LAN SwitchDiodes’ PI3L2500 is a 2.5 Gbps to 10 Gbps 8-channel 2:1 multiplexer/demultiplexer LAN switch. The advantages include 3 GHz -3 dB bandwidth, which results in good signal fidelity at up to 10 Gbps data rate. The device multiplexes differential outputs from a 2.5/5/10 Gbps Ethernet transceiver (PHY) device to one of two outputs or enables one of two PHY devices to a common RJ45 connector. The switch is bidirectional and offers negligible attenuation of the high-speed signals at the output. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation, and is compatible with 1000/2500/5000/10000 Base-T Ethernet. The PI3L2500 provides a power-down input, which can put the device into standby mode when not in use and, thus, saving power.

Features
  • Supply voltage: 3.3 V ±0.3 V
  • 2.5 Gbps to 16 Gbps serial link with linear equalizer
  • Supporting eight differential channels
  • Transparent to link training, Idle, OOB
  • Supports PCIe® 4/UPI protocols
  • Independent channel configuration of receiver equalization, output swing, and flat gain
  • I2C selectable device programming
  • 1-bit selectable address bit for I2C
  • Industrial temperature range: -40°C to +85°C
  • Lead-free and RoHS compliant
  • Halogen and antimony free
  • Available in a 72-TQFN (5 mm x 11 mm) package
Applications
  • Networking
  • Enterprise
  • Server
  • Storage

PI3L2500ZHEX Ethernet LAN Switch

ImageManufacturer Part NumberDescription-3db BandwidthAvailable QuantityPriceView Details
IC LAN SWITCH V-QFN3590-42PI3L2500ZHEXIC LAN SWITCH V-QFN3590-423GHz13590 - Immediate$16.14View Details
Published: 2020-03-27