PI2EQX1693x Linear ReDrivers™

Diodes Incorporated ReDrivers are designed for optimal signal integrity in high-speed data transmission

Image of Diodes PI2EQX1693x Linear ReDriversThe Diodes PI2EQX16932 and PI2EQX16934 high-performance ReDrivers are designed to enhance signal integrity in high-speed data transmission applications. The PI2EQX16932 supports 16 Gbps data rates with two differential channels, while the PI2EQX16934 supports the same data rates with four differential channels. Both devices feature programmable linear equalization and flat gain, controlled via I2C, to reduce intersymbol interference and optimize performance across various physical mediums. These ReDrivers are ideal for applications requiring reliable data transmission over extended distances, such as networking, enterprise servers, and storage systems. With support for PCIe® 4.0, modern standby modes, and a wide industrial temperature range, the PI2EQX16932 and PI2EQX16934 offer robust solutions for maintaining signal integrity in demanding environments.

Features
  • Supports data rates from 2.5 Gbps to 16 Gbps
  • Compatible with PCIe 4.0
  • PI2EQX16932 has two differential channels
  • PI2EQX16934 has four differential channels
  • Programmable linear equalization
  • Flat gain control via I2C
  • Independent channel configuration
  • I2C slave support up to 1 MHz
  • 3-bit selectable address for I2C
  • Supports L1.2 mode for modern standby
  • Supply voltage: 1.8 V ±5%
  • Industrial temperature range: -40°C to +85°C
  • Lead-free and RoHS compliant
  • Halogen and antimony-free green device
  • Compact 32-contact, 2.85 mm x 4.5 mm X2QFN package
Applications
  • Networking equipment
  • Enterprise servers
  • Storage systems
  • Data centers
  • High-speed computing
  • Telecommunications
  • PCIe 4.0 interfaces
  • USB interfaces
  • SAS interfaces
  • SATA interfaces
  • HDMI interfaces
  • Industrial automation
  • Automotive electronics
  • Consumer electronics
  • Medical devices

PI2EQX1693x Linear ReDrivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PCLE EQX X2-QFN2845-32PI2EQX16932XUAEXPCLE EQX X2-QFN2845-323500 - Immediate$25.99View Details
PCLE EQX X2-QFN2845-32PI2EQX16934XUAEXPCLE EQX X2-QFN2845-323475 - Immediate
42000 - Factory Stock
$35.80View Details
Published: 2025-02-13