AP22966 Programmable Load Switch

Diodes introduces its AP22966 programmable load switch improving system power reliability

Image of Diodes Incorporated's AP22966 Programmable Load SwitchDiodes' AP22966 is an integrated dual N-channel load switch which features an adjustable slew rate that can be set using an external capacitor independently for each channel. The N-channel MOSFETs have a typical RON of 18 mΩ, enabling current handling capability of up to 6 A. Both channels can be independently controlled with low voltage logic signals.

AP22966 is designed to operate from 0.8 V to 5.5 V. The low quiescent supply current makes it ideal for use in battery powered distribution systems where power consumption is a concern. 

AP22966 is available in a standard Green V-DFN3020-14 package with exposed PAD for improved thermal performance and is RoHS compliant.

Features
  • Very low start-up current
  • Integrated dual channel load switch
  • 0.8 V to 5.5 V input voltage range
  • Low typical RON of 18 mΩ (VBIAS = 5 V)
  • 6 A maximum continuous current per channel
  • Very low quiescent current
    • 60 μA (both channels)
    • 45 μA (single channel)
    • Per channel adjustable slew rate
  • Internal quick output discharge (QOD)
  • Low voltage logic enable
    • 1.2/1.8/2.5/3.3 V logic
  • Small form factor package V-DFN3020-14
    • footprint of just 6 mm²
  • Thermally efficient low profile package
  • Totally lead-free and fully RoHS-compliant
  • Halogen- and antimony-free. “Green” device
Applications
  • Ultrabooks
  • Notebooks
  • Netbooks
  • Set top boxes
  • Solid state drives (SSD)
  • Consumer electronics
  • Tablet PCs
  • Telecom systems

AP22966 Programmable Load Switch

ImageManufacturer Part NumberDescriptionRatio - Input:OutputOutput ConfigurationAvailable QuantityPrice
IC PWR SWITCH N-CHAN 1:1 14VDFNAP22966DC8-7IC PWR SWITCH N-CHAN 1:1 14VDFN1:1High Side14406 - Immediate$2.31View Details
Published: 2014-11-28