AL8853S-13 Boost LED Driver-Controller

Diodes' enhanced PWM-to-analog dimming 40 V boost controller improves dynamic brightness control

Diodes' AL8853S-13 Boost LED Driver-Controller For applications where the required LED chain length exceeds the input power rail, Diodes' AL8853 is a highly integrated and cost-effective boost LED driver-controller. It provides a high-performance LED general lighting solution. The AL8853 uses current-mode control and fixed-frequency operation to drive an external power switch and regulate the LED output current. The LED current is sensed by a ground referred sense resistor. In constant-current mode, overvoltage protection (OVP) input is used to detect open-LED conditions. The direct sensing of LED current enables the AL8853 to also be used in as a constant-voltage boost controller, a resistor divider is added between VOUT and Ground onto the FB pin. PWM-to-analog dimming provides a wide and deep dimming range. The AL8853 is available in the SO-8 package and has comprehensive protection features.

Applications
  • Wide input voltage range
    • 6 V to 40 V input range supports 12 V and 24 V input rails
  • Low 200 mV feedback reference voltage with high ±3% precision
    • Minimizes required overheads and maintains tight brightness control
  • Fast PWM conversion to wide analog dimming range
    • Eliminates PWM dimming e-flicker supporting 1% to 100% and dimming frequency up to 50 kHz
  • Fixed switching frequency operation
    • Typical driver operation frequency is ~120 kHz
  • Full protection feature set
    • Undervoltage lockout (UVLO), output OVP, power MOSFET overcurrent protection (OCP), diode and inductor short protection, LED cathode short-to-GND protection, LED-open protection, VOUT short protection, overtemperature protection (OTP)

AL8853S-13 Boost LED Driver-Controller

ImageManufacturer Part NumberDescriptionVoltage - Supply (Max)Voltage - OutputCurrent - Output / ChannelAvailable QuantityPriceView Details
IC LED DRIVER CTRLR PWM 8SOAL8853S-13IC LED DRIVER CTRLR PWM 8SO40V--2871 - Immediate$2.44View Details
Published: 2020-04-22