Advanced Ultra-Low Power Logic

Diodes' family of 74AUP1G single-gate logic devices

Image of Diodes Incorporated's Advanced Ultra-Low Power LogicDiodes Incorporated is a leading global manufacturer and supplier of high-quality application specific standard products within the broad discrete, logic and analog semiconductor markets. The company has introduced a family of single gate logic devices designed to save power and space in a broad range of portable consumer electronic products, including cell phones, e-readers and tablet computers. Manufactured on a 3 V, advanced ultra-low-power CMOS process, the 74AUP1G logic is pin compatible with industry-standard parts. It also offers a package height advantage through its miniature DFN package options. Fourteen of the most common logic functions come standard in three different packages: the tiny footprint DFN1010 and DFN1410, both with an offboard height of just 0.4 mm, and a 5-pin SOT353 alternative. Operating over a power supply range from as low as 0.8 V up to 3.6 V, the 74AUP1G logic assures low static and dynamic power consumption. This which enables better conservation of battery power. The complete family of 74AUP1G single-gate logic devices from Diodes Incorporated is comprised of AND, AND with open-drain output, NAND, OR, NOR, XOR, inverters and buffers (simple, with open-drain output and Schmitt trigger types) and tri-state buffers (output-enable low or high).

Features
  • Low power
  • Schmitt trigger on all inputs
  • IOFF circuitry
Advantages
  • Low voltage and low power
  • Noise rejection circuitry
  • Small packages

74AUP1G

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC GATE NAND 1CH 2-INP SOT35374AUP1G00SE-7IC GATE NAND 1CH 2-INP SOT3533000 - Immediate
12000 - Factory Stock
$1.29View Details
IC GATE NOR 1CH 2-INP DFN1010-674AUP1G02FW4-7IC GATE NOR 1CH 2-INP DFN1010-60 - Immediate$4.69View Details
IC GATE NOR 1CH 2-INP SOT35374AUP1G02SE-7IC GATE NOR 1CH 2-INP SOT3530 - Immediate$1.29View Details
IC INVERTER 1CH 1-INP DFN0808-474AUP1G04FS3-7IC INVERTER 1CH 1-INP DFN0808-40 - Immediate
50000 - Factory Stock
$1.16View Details
Published: 2013-01-24