1SMB594 and 1SMB595 Power Zener Diodes

Diodes has extended its range of 3 W SMB zener diodes with high-power dissipation capability

Image of Diodes' 1SMB594 and 1SMB595 Power Zeners DiodesThe 1SMB59xxB series of zener diodes from Diodes Incorporated comprises a range of 42 power zener diodes, with voltages from 3.3 V to 200 V, packaged in the high-power dissipation SMB package.  

The 1SMB59xxB series combines sharp zener breakdown voltages and voltage tolerances of ±5% with low-leakage currents of typically <1 μA to provide excellent stability. The 1SM59xxB series of power zeners is robust and capable of withstanding ESD pulses of up to 16 kV under human body model conditions.

All devices in this series are RoHS-compliant, Halogen and Antimony free, “green”.

Features Applications
  • High-power dissipation
  • Wide-voltage range
  • Low Vz tolerance
  • Robust ESD performance
  • General purpose voltage regulation
  • Mobile devices
  • Consumer electronics

1SMB594 & 1SMB595 Power Zeners Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DIODE ZENER 200V 3W SMB1SMB5956B-13DIODE ZENER 200V 3W SMB7101 - Immediate
756000 - Factory Stock
$4.12View Details
DIODE ZENER 110V 3W SMB1SMB5950B-13DIODE ZENER 110V 3W SMB5326 - Immediate
15000 - Factory Stock
$4.12View Details
DIODE ZENER 100V 3W SMB1SMB5949B-13DIODE ZENER 100V 3W SMB2413 - Immediate$4.12View Details
DIODE ZENER 75V 3W SMB1SMB5946B-13DIODE ZENER 75V 3W SMB7549 - Immediate
30000 - Factory Stock
$4.12View Details
DIODE ZENER 68V 3W SMB1SMB5945B-13DIODE ZENER 68V 3W SMB1338 - Immediate
342000 - Factory Stock
$4.12View Details
DIODE ZENER 62V 3W SMB1SMB5944B-13DIODE ZENER 62V 3W SMB548 - Immediate
12000 - Factory Stock
$4.12View Details
Published: 2015-03-05